EPC2216 Enhancement Mode Power Transistor
EPC's EPC2216 is an automotive 15 V, 28 A enhancement-mode GaN power transistor
EPC's gallium nitrides (GaN) transistors have exceptionally high electron mobility and low-temperature coefficient, allowing very low RDS(on). Their lateral device structure and majority carrier diode provide exceptionally low QG and zero QRR. The result is a device that can handle tasks where very high switching frequency and low on-time are beneficial as well as those where on-state losses dominate.
- Ultra-high efficiency
- Ultra-low RDS(on)
- Ultra-low QG
- Ultra-small footprint
- High-speed DC-DC conversions
- LIDAR/pulsed power applications
- LIDAR for augmented reality applications
EPC2216 Enhancement Mode Power Transistor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EPC2216 | GANFET N-CH 15V 3.4A DIE | 30724 - Immediate | $1.59 | View Details |