Automotive AECQ Miniature High-Current Inductors - MPIAV2 Series

Eaton's inductors are ideal for applications such as body electronics and advanced driver assistance systems

Image of Eaton's Automotive AECQ Miniature High Current Inductors - MPIA-V2 SeriesEaton Electronics' MPIAV2 automotive AEC-Q200 qualified, high-current power inductors are offered in a rugged, flexible metal composite construction allowing a compact package design in low-profile (1.0 mm, 1.2 mm, 1.5 mm, and 2.0 mm) height options. Key product features include a self-resonant frequency (SRF) range from 9.5 MHz to 25 MHz, series dependent; a wide range of inductance values offered from 0.1 µH to 22 µH, and a current carrying capability range of 1.2 A to 22 A under full saturation at 30% roll-off. The MPIAV2 series is ideal for a wide range of applications in the automotive environment, including body electronics, advanced driver assistance systems, infotainment, navigation electronics, as well as chassis and safety equipment.

Tech Note: Magnetics Operating Temperature Defined

Features
  • AEC-Q200 qualified
  • Magnetically shielded, low EMI
  • Rugged construction
  • Self-resonant frequency (SRF): 9.5 MHz to 25 MHz, series dependent
  • Inductance range: 0.1 µH to 22 µH
  • Current range: 1.2 A to 22 A
  • Solder reflow temperature: J-STD-202 (latest revision) compliant
Automotive Solutions Selector

Digi-Key/Eaton's interactive selector tool is designed to accelerate the selection of components for individual automotive systems and requirements. Click on the image to open the selector and hover over the wedge that corresponds to your product need.

Image of Eaton's Automotive Solutions Selector

MPIA2510V2 Series - 1.0 mm Height

ImageManufacturer Part NumberDescriptionShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 470NH 4.4A 25 MOHM SMDMPIA2510V2-R47-RFIXED IND 470NH 4.4A 25 MOHM SMDShielded25mOhm Max0 - ImmediateSee Page for PricingView Details
FIXED IND 4.7UH 1.22A 262 MOHMMPIA2510V2-4R7-RFIXED IND 4.7UH 1.22A 262 MOHMShielded262mOhm Max0 - Immediate$0.64View Details
FIXED IND 2.2UH 2.1A 110 MOHMMPIA2510V2-2R2-RFIXED IND 2.2UH 2.1A 110 MOHMShielded110mOhm Max2670 - Immediate$1.33View Details
FIXED IND 1UH 3.1A 52 MOHM SMDMPIA2510V2-1R0-RFIXED IND 1UH 3.1A 52 MOHM SMDShielded52mOhm Max2570 - Immediate$0.81View Details

MPIA2512V2 Series - 1.2 mm Height

ImageManufacturer Part NumberDescriptionShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 470NH 4.9A 23 MOHM SMDMPIA2512V2-R47-RFIXED IND 470NH 4.9A 23 MOHM SMDShielded23mOhm Max2111 - Immediate$1.32View Details
FIXED IND 680NH 3.4A 35 MOHM SMDMPIA2512V2-R68-RFIXED IND 680NH 3.4A 35 MOHM SMDShielded35mOhm Max1485 - Immediate$0.81View Details
FIXED IND 1UH 3.3A 44 MOHM SMDMPIA2512V2-1R0-RFIXED IND 1UH 3.3A 44 MOHM SMDShielded44mOhm Max0 - ImmediateSee Page for PricingView Details
FIXED IND 2.2UH 2.2A 87 MOHM SMDMPIA2512V2-2R2-RFIXED IND 2.2UH 2.2A 87 MOHM SMDShielded87mOhm Max5881 - Immediate$0.86View Details
FIXED IND 3.3UH 1.8A 135 MOHMMPIA2512V2-3R3-RFIXED IND 3.3UH 1.8A 135 MOHMShielded135mOhm Max53 - Immediate$0.99View Details
FIXED IND 4.7UH 1.4A 235 MOHMMPIA2512V2-4R7-RFIXED IND 4.7UH 1.4A 235 MOHMShielded235mOhm Max0 - ImmediateSee Page for PricingView Details
FIXED IND 1.5UH 2.3A 77 MOHM SMDMPIA2512V2-1R5-RFIXED IND 1.5UH 2.3A 77 MOHM SMDShielded77mOhm Max11897 - Immediate$0.82View Details

MPIA4015V2 Series - 1.5 mm Height

ImageManufacturer Part NumberDescriptionShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 3.3UH 3A 92 MOHM SMDMPIA4015V2-3R3-RFIXED IND 3.3UH 3A 92 MOHM SMDShielded92mOhm Max7670 - Immediate$1.12View Details
FIXED IND 4.7UH 2.2A 130 MOHMMPIA4015V2-4R7-RFIXED IND 4.7UH 2.2A 130 MOHMShielded130mOhm Max2345 - Immediate$1.25View Details
FIXED IND 1.5UH 4.2A 58 MOHM SMDMPIA4015V2-1R5-RFIXED IND 1.5UH 4.2A 58 MOHM SMDShielded58mOhm Max7878 - Immediate$1.16View Details
FIXED IND 1UH 5.5A 27 MOHM SMDMPIA4015V2-1R0-RFIXED IND 1UH 5.5A 27 MOHM SMDShielded27mOhm Max2568 - Immediate$1.20View Details

MPIA4020V2 Series - 2.0 mm Height

ImageManufacturer Part NumberDescriptionShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 2.2UH 3.8A 48 MOHM SMDMPIA4020V2-2R2-RFIXED IND 2.2UH 3.8A 48 MOHM SMDShielded48mOhm Max5570 - Immediate$1.21View Details
FIXED IND 22UH 1.2A 402 MOHM SMDMPIA4020V2-220-RFIXED IND 22UH 1.2A 402 MOHM SMDShielded402mOhm Max0 - ImmediateSee Page for PricingView Details
FIXED IND 1UH 6.5A 24 MOHM SMDMPIA4020V2-1R0-RFIXED IND 1UH 6.5A 24 MOHM SMDShielded24mOhm Max1000 - Immediate$1.13View Details
FIXED IND 330NH 10A 9 MOHM SMDMPIA4020V2-R33-RFIXED IND 330NH 10A 9 MOHM SMDShielded9mOhm Max145 - Immediate$0.79View Details
FIXED IND 6.8UH 2A 192 MOHM SMDMPIA4020V2-6R8-RFIXED IND 6.8UH 2A 192 MOHM SMDShielded192mOhm Max6666 - Immediate$0.90View Details
FIXED IND 3.3UH 3.3A 85 MOHM SMDMPIA4020V2-3R3-RFIXED IND 3.3UH 3.3A 85 MOHM SMDShielded85mOhm Max5003 - Immediate$1.24View Details
FIXED IND 220NH 13A 6.6 MOHM SMDMPIA4020V2-R22-RFIXED IND 220NH 13A 6.6 MOHM SMDShielded6.6mOhm Max293 - Immediate$0.66View Details
FIXED IND 4.7UH 2.7A 118 MOHMMPIA4020V2-4R7-RFIXED IND 4.7UH 2.7A 118 MOHMShielded118mOhm Max1027 - Immediate$1.30View Details
FIXED IND 470NH 8.5A 13 MOHM SMDMPIA4020V2-R47-RFIXED IND 470NH 8.5A 13 MOHM SMDShielded13mOhm Max2918 - Immediate$1.30View Details
FIXED IND 10UH 1.7A 281 MOHM SMDMPIA4020V2-100-RFIXED IND 10UH 1.7A 281 MOHM SMDShielded281mOhm Max2793 - Immediate$1.23View Details
Published: 2019-06-18