MFR Recommended




MPIA2510V2-4R7-R | |
|---|---|
DigiKey Part Number | 283-4799-2-ND - Tape & Reel (TR) 283-4799-1-ND - Cut Tape (CT) 283-4799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA2510V2-4R7-R |
Description | FIXED IND 4.7UH 1.22A 262 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 1.22 A 262mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MPIA2510V2-4R7-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 262mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |


