DC/DC Converters 0.1 W to 1 W

Diwell’s DC/DC converter portfolio spans from 0.1 W to 1 W coverage with through-hole packaging

Image of Diwell Electronics' DC/DC Converters  0.1 W to 1 W Diwell Electronics' 0.1 W to 1 W DC/DC converters correspond to low wattage and have excellent reliability with 1.5 kV or 3 kV insulation. Products are available in the ultra-small size of the AUS and MUS series; the application field of the AUS series is for the power supply of the isolated 485 chip. PRD and SR series are regulated. There are also products available that meet CE, FC, and RoHS standards. Each product has different features; please refer to the datasheet for details. All products are manufactured and tested to exacting quality standards ensuring product quality, efficiency, and reliability, including 100% temperature burn-in and test.

Features
  • 0.1 W to 1 W
  • Single and dual output
  • Possession of ultra-small converter
  • Wide range of input voltages

DC/DC Converters 0.1 W to 1 W

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 12V 1WTUS-0512ADC DC CONVERTER 12V 1W85 - Immediate$1.51View Details
DC DC CONVERTER +/-5V 1WTUD-2405ADC DC CONVERTER +/-5V 1W172 - Immediate$1.67View Details
DC DC CONVERTER 12V 1WMUS-1212DC DC CONVERTER 12V 1W29 - Immediate$3.79View Details
DC DC CONVERTER 3.3V 1WMUS-0503.3DC DC CONVERTER 3.3V 1W42 - Immediate$3.79View Details
DC DC CONVERTER 15V 1WMUS-2415DC DC CONVERTER 15V 1W29 - Immediate$3.79View Details
DC DC CONVERTER 5V 1WMUS-0505DC DC CONVERTER 5V 1W43 - Immediate$3.79View Details
DC DC CONVERTER 5V 1WMUS-03.305DC DC CONVERTER 5V 1W32 - Immediate$3.79View Details
DC DC CONVERTER 3.3V 1WMUS-03.303.3DC DC CONVERTER 3.3V 1W27 - Immediate$3.79View Details
DC DC CONVERTER 5V 1WMUS-0305DC DC CONVERTER 5V 1W7 - Immediate$3.79View Details
DC DC CONVERTER 3.3V 0.1WAUS-0503.3-0.1WDC DC CONVERTER 3.3V 0.1W115 - Immediate$3.85View Details
DC DC CONVERTER 5V 0.1WAUS-0505-0.1WDC DC CONVERTER 5V 0.1W295 - Immediate$3.85View Details
DC DC CONVERTER 3.3V 0.1WAUS-03.303.3-0.1WDC DC CONVERTER 3.3V 0.1W0$3.85View Details
DC DC CONVERTER 5V 0.1WAUS-03.305-0.1WDC DC CONVERTER 5V 0.1W1036 - Immediate$3.85View Details
DC DC CONVERTER 9V 1WPUS-2409BSDC DC CONVERTER 9V 1W30 - Immediate$4.27View Details
DC DC CONVERTER 5V 1WPUS-1205BSDC DC CONVERTER 5V 1W25 - Immediate$4.27View Details
DC DC CONVERTER 12V 1WTUS-1212ADC DC CONVERTER 12V 1W25 - Immediate$1.51View Details
DC DC CONVERTER 12V 1WTUS-2412ADC DC CONVERTER 12V 1W218 - Immediate$1.51View Details
DC DC CONVERTER 15V 1WTUS-1215ADC DC CONVERTER 15V 1W25 - Immediate$1.51View Details
DC DC CONVERTER 15V 1WTUS-2415ADC DC CONVERTER 15V 1W271 - Immediate$1.51View Details
DC DC CONVERTER 5V 1WTUS-2405ADC DC CONVERTER 5V 1W0$1.51View Details
Published: 2023-07-13