AUS-0.1 W Series DC/DC Converters
Diwell Electronics’ AUS series has 1.5 kV isolation that is applied to applications for isolated 485 chip power
Diwell Electronics’ AUS series is an ultra-compact 0.1 W unregulated model DC/DC converter. It has excellent reliability with 1.5 kV isolation applied to isolated 485 chip power applications.
Diwell has strict manufacturing procedures for its products for customer satisfaction. All products are manufactured and tested to quality standards, efficiency, and reliability, including 100% temperature burn-in testing.
- 100% burn-in
- Internal SMD technology
- UL 94V-0 package material
- MTBF>1,000,000 hours
- REACH compliant
- RoHS compliant
AUS-0.1 W Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AUS-03.305-0.1W | DC DC CONVERTER 5V 0.1W | 1036 - Immediate | $3.85 | View Details |
![]() | ![]() | AUS-03.303.3-0.1W | DC DC CONVERTER 3.3V 0.1W | 0 | $3.85 | View Details |
![]() | ![]() | AUS-0505-0.1W | DC DC CONVERTER 5V 0.1W | 295 - Immediate | $3.93 | View Details |
![]() | ![]() | AUS-0503.3-0.1W | DC DC CONVERTER 3.3V 0.1W | 115 - Immediate | $3.93 | View Details |