BYG10J-AQ Controlled Avalanche Rectifier
Diotec’s avalanche rectifier is ideally suited for on-board electronics in motorbikes, snowmobiles, and boats
Diotec’s BYG10J-AQ controlled avalanche rectifier with full AEC-Q101 qualification offers 10 mJ of single pulse energy rating at breakdown >650 V, 1.5 A of forward current, and 27 A/30 A of surge current rating. This makes it ideally suited for all kinds of on-board electronics in motorbikes, snowmobiles, and boat engines. These include engine control units (ECU), automatic start-stop systems, ignition circuits, and many more. The part comes in the industry standard DO-214AC/SMA case outline, allowing for automatic board assembly.
- Robust reverse characteristic due to defined avalanche rating
- High average forward current
- High forward surge current
- Nominal 1.5 A (IFAV)
- Nominal 600 V (VRRM)
- Avalanche breakdown: >650 V
- Avalanche energy: 10 mJ (ERSM)
- Forward voltage: <1.15 V at 1.5 A/+25°C (VF)
- Reverse current: <50 µA at 1000 V/+125°C (IR)
- DO-214AC/SMA case outline
- ECU
- Automatic start-stop systems
- Ignition circuits
- Auxiliary power supply units (PSU) in electric vehicles (EV)
- Battery management systems (BMS)
BYG10J-AQ Controlled Avalanche Rectifier
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BYG10J-AQ | DIODE AVAL 600V 1.5A DO214AC | 7500 - Immediate | $0.25 | View Details |