DMN10H120SFG 100 V MOSFET

Diodes' DMN10H120SFG is designed as a switch for IEEE 802.3 compliant 48 V Power over Ethernet (PoE) systems

Image of Diodes' DMN10H120SFG 100V MOSFETDiodes' DMN10H120SFG is a 100 V N-channel MOSFET, packaged in the thermally efficient PowerDI3333, that is optimized for Power over Ethernet (PoE) switching applications. This switch enables the delivery of power through the Ethernet cable to end applications. For example, wireless access points (APs), VoIP phones, point-of-sale terminals, call systems, IP security cameras, and building management devices. Within power sourcing equipment (PSE), such as LAN routers and midspans, this 100 V N-channel MOSFET switches in the power to the CAT5 (or CAT6) network cable. The cable provides both power and data, which reduces system costs by eliminating the power supply in the end-equipment.

Features and Benefits
  • 100 V BVDSS
  • Extended safe operating area (SOA)
  • 3.3 mm x 3.3 mm footprint
Applications
  • Power sourcing equipment in PoE for
    • Routers and switches
    • Power injection in midspans

DMN10H120SFG 100 V MOSFET

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET N-CH 100V 3.8A PWRDI3333DMN10H120SFG-7MOSFET N-CH 100V 3.8A PWRDI333340601 - Immediate$0.79View Details
Published: 2015-10-01