APR3415/APR34330 Secondary-Side Synchronous Rectifiers

Diodes' APR3415/APR34330 secondary-side synchronous rectifiers significantly reduces power dissipation

Image of Diodes' APR3415/APR34330 Secondary-Side Synchronous RectifiersDiodes' APR3415 / APR34330 are secondary-side synchronous rectifiers.  They combine a N-MOSFET and optimized driver circuit for DCM synchronous rectification (SR) power supplies. They significantly reduce the power dissipation and provide a more reliable solution than traditional rectifier solutions. Both devices integrates an output voltage detect function for primary side control systems. 

The N-channel MOSFET has been optimized for low-gate charge, low RDS(ON) and fast switching speed with fast body diode reverse recovery performance. The APR3415 / APR34330 senses the MOSFET’s drain-to-source voltage, producing the necessary drive signals with a minimal number of external components. It provides high-performance solutions for 5 V output applications. The APR3415 is available in SO-8 package. The APR34330 is available in SO-8EP package.

Features Applications
  • Synchronous rectification with combined MOSFET
  • Choice of low RDS(ON) 15 or 32 mΩ N-MOSFET
  • Available in SO-8 / 8EP package with minimal external components
  • Over-voltage protection, VCC UVLO Protection
  • 5 V adapters and chargers for: cell / cordless phones, ADSL modems, MP3, and other portable devices
  • Standby and auxiliary power supplies for 5 V systems

APR3415/APR34330 Secondary-Side Synchronous Rectifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
MOSFET N-CH 5V 8SOAPR3415MTR-G1MOSFET N-CH 5V 8SO3997 - Immediate
20000 - Factory Stock
$1.19View Details
MOSFET N-CH 5V 8-SOAPR34330CMPTR-G1MOSFET N-CH 5V 8-SO0 - Immediate$1.09View Details
Published: 2015-03-13