Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO-EP
AL9910A-5SP-13

APR34330CMPTR-G1

DigiKey Part Number
APR34330CMPTR-G1DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APR34330CMPTR-G1
Description
MOSFET N-CH 5V 8-SO
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
100 µA
Manufacturer
Diodes Incorporated
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
DigiKey Programmable
Not Verified
Supplier Device Package
8-SO-EP
Applications
Secondary-Side Controller, Synchronous Rectifier
Base Product Number
Voltage - Supply
3.3V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.

Alternate Purchasing Options

3,919In Stock
Purchasing Option