AL17050 High-Voltage Buck Converter
Diodes' AL17050 high-voltage, non-isolated buck converter can provide 3.3 V/60 mA power supply for MCUs
Diodes' AL17050 is a high-voltage input step-down regulator that provides accurate constant voltage (CV) and outstanding dynamic performance without requiring an optocoupler over line and load regulation. It works with a single winding inductor, and the integrated 500 V MOSFET can make it use fewer external components and create a low bill of material (BOM) cost solution. The AL17050 achieves excellent regulation and high-power efficiency through variable switching frequency as load changes. The device has rich protection features such as OTP, OSP, OLP, and OLD. The AL17050 is available in the TSOT25 package.
| Features | ||
|
|
|
| Applications | ||
|
|
AL17050 High-Voltage Buck Converter
| Image | Manufacturer Part Number | Description | Voltage - Breakdown | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AL17050WT-7 | IC OFFLINE SW STEP-DOWN SOT25 | 500V | 1490 - Immediate | $0.29 | View Details |