
AL17050WT-7 | |
|---|---|
DigiKey Part Number | AL17050WT-7DITR-ND - Tape & Reel (TR) AL17050WT-7DICT-ND - Cut Tape (CT) AL17050WT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL17050WT-7 |
Description | IC OFFLINE SW STEP-DOWN SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Step-Down (Buck) Topology SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 500V | |
Topology | Step-Down (Buck) | |
Voltage - Start Up | 2.4 V | |
Voltage - Supply (Vcc/Vdd) | 5.3V ~ 5.6V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Over Load, Open Loop, Short Circuit, Thermal Shutdown | |
Control Features | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.20600 | £2.06 |
| 25 | £0.18360 | £4.59 |
| 100 | £0.15890 | £15.89 |
| 250 | £0.14696 | £36.74 |
| 500 | £0.13978 | £69.89 |
| 1,000 | £0.13387 | £133.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12657 | £379.71 |
| 6,000 | £0.12299 | £737.94 |
| 9,000 | £0.12120 | £1,090.80 |
| 15,000 | £0.11922 | £1,788.30 |
| 21,000 | £0.11806 | £2,479.26 |
| 30,000 | £0.11695 | £3,508.50 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |


