Consumer Power Chokes
Cyntec’s consumer-grade chokes support high reliability with high performance for mobile and wearable products
Cyntec integrated the simulation, magnetic materials, and production process to design durable, reliable power chokes. With expertise in miniaturization technology, including micro-powder molding and coil forming, Cyntec has developed and produced a complete series of high saturation current and low DCR surface mount molding type and hot-pressing type power chokes. The technology used in the manufacture of these high-performance chokes allows for an ultra-low-profile package of 0.6 mm. The low profile and small footprint make the chokes ideal for wearable technology and portable electronic devices.
- High performance (Isat) realized by metal dust core
- Low profile: thickness max. 0.6 mm
- Low loss realized with low DCR
- Capable of corresponding high frequency
- 100% lead (Pb) free meet RoHS standard
- Smartphones
- Wearable devices
- Notebooks
- Servers
- Networking/telecom
Consumer Power Chokes
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SDET25201T-1R5MS | FIXED IND 1.5UH 1.7A 114 MOHM | 1.7 A | Shielded | 114mOhm Max | 898 - Immediate | $0.16 | View Details |
![]() | ![]() | SDET25201T-1R0MS | FIXED IND 1UH 1.98A 81 MOHM SMD | 1.98 A | Shielded | 81mOhm Max | 5442 - Immediate | $0.16 | View Details |
![]() | ![]() | SDET25201T-2R2MS | FIXED IND 2.2UH 1.5A 162 MOHM | 1.5 A | Shielded | 162mOhm Max | 10256 - Immediate | $0.16 | View Details |
![]() | ![]() | SDED20161T-3R3MS | FIXED IND 3.3UH 1.05A 292 MOHM | 1.05 A | Shielded | 292mOhm Max | 5030 - Immediate | $0.13 | View Details |
![]() | ![]() | SDED20161T-2R2MS | FIXED IND 2.2UH 1.35A 230 MOHM | 1.35 A | Shielded | 230mOhm Max | 5616 - Immediate | $0.16 | View Details |
![]() | ![]() | SDED20161T-100MS | FIXED IND 10UH 470MA 1.119 OHM | 470 mA | Shielded | 1.119Ohm Max | 2200 - Immediate | $0.16 | View Details |
![]() | ![]() | SDET25201T-100MS | FIXED IND 10UH 800MA 609 MOHM | 800 mA | Shielded | 609mOhm Max | 6285 - Immediate | $0.16 | View Details |
![]() | ![]() | SDET25201T-4R7MS | FIXED IND 4.7UH 1.08A 323 MOHM | 1.08 A | Shielded | 323mOhm Max | 8835 - Immediate | $0.16 | View Details |
![]() | ![]() | SDEM25201T-1R5MS | FIXED IND 1.5UH 2.2A 100 MOHM | 2.2 A | Shielded | 100mOhm Max | 3843 - Immediate | $0.16 | View Details |
![]() | ![]() | SDEM25201T-3R3MS | FIXED IND 3.3UH 1.53A 216 MOHM | 1.53 A | Shielded | 216mOhm Max | 1704 - Immediate | $0.13 | View Details |
![]() | ![]() | SDEM25201T-R24MS | FIXED IND 240NH 4.3A 23 MOHM SMD | 4.3 A | Shielded | 23mOhm Max | 0 - Immediate | $0.13 | View Details |
![]() | ![]() | SDEM25201T-R68MS | FIXED IND 680NH 3.2A 47 MOHM SMD | 3.2 A | Shielded | 47mOhm Max | 3382 - Immediate | $0.16 | View Details |
![]() | ![]() | SDET25201T-6R8MS | FIXED IND 6.8UH 810MA 485 MOHM | 810 mA | Shielded | 485mOhm Max | 8051 - Immediate | $0.13 | View Details |
![]() | ![]() | SDED20161T-1R0MS | FIXED IND 1UH 1.7A 107 MOHM SMD | 1.7 A | Shielded | 107mOhm Max | 0 - Immediate | $0.13 | View Details |
![]() | ![]() | SDED20161T-4R7MS | FIXED IND 4.7UH 950MA 387 MOHM | 950 mA | Shielded | 387mOhm Max | 4934 - Immediate | $0.13 | View Details |
![]() | ![]() | SDET25201B-R47MS | FIXED IND 470NH 3.7A 28.5 MOHM | 3.7 A | Shielded | 28.5mOhm Max | 2615 - Immediate | $0.16 | View Details |
![]() | ![]() | SDET25201B-1R0MS | FIXED IND 1UH 2.65A 43 MOHM SMD | 2.65 A | Shielded | 43mOhm Max | 0 - Immediate | $0.16 | View Details |
![]() | ![]() | SDET25201B-4R7MS | FIXED IND 4.7UH 1.25A 210 MOHM | 1.25 A | Shielded | 210mOhm Max | 747 - Immediate | $0.16 | View Details |
![]() | ![]() | SDEB12101T-1R0MSD | FIXED IND 1UH 1.05A 201 MOHM SMD | 1.05 A | Shielded | 201mOhm Max | 1985 - Immediate | $0.14 | View Details |
![]() | ![]() | SDEB12101T-1R5MSD | FIXED IND 1.5UH 900MA 276 MOHM | 900 mA | Shielded | 276mOhm Max | 1902 - Immediate | $0.14 | View Details |