
SDEM25201T-R68MS | |
|---|---|
DigiKey Part Number | 2037-SDEM25201T-R68MSTR-ND - Tape & Reel (TR) 2037-SDEM25201T-R68MSCT-ND - Cut Tape (CT) 2037-SDEM25201T-R68MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDEM25201T-R68MS |
Description | FIXED IND 680NH 3.2A 47 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 3.2 A 47mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SDEM25201T-R68MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.78A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13400 | £1.34 |
| 100 | £0.11020 | £11.02 |
| 1,000 | £0.09061 | £90.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08543 | £170.86 |
| 4,000 | £0.08055 | £322.20 |
| 6,000 | £0.07783 | £466.98 |
| 10,000 | £0.07454 | £745.40 |
| 14,000 | £0.07244 | £1,014.16 |
| 20,000 | £0.07029 | £1,405.80 |
| 50,000 | £0.06506 | £3,253.00 |
| 100,000 | £0.06451 | £6,451.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

