XLamp® Element G (XE-G) LEDs

Cree LED’s XE-G LEDs have a small footprint, making them ideal for a variety of applications

Image of CreeLED XLamp® Element G (XE-G) LEDsCree LED XLamp Element G (XE-G) LEDs are breakthrough solutions for color-mixing lighting applications that require high levels of light output and full control over the spectral content. XE-G LEDs are available in 17 different colors plus a complete portfolio of white options, giving lighting manufacturers unprecedented flexibility to change and optimize their product's light output properties. The XE-G's 2.05 mm x 1.6 mm footprint package includes a variety of combinations of features for LEDs including a large isolated thermal pad, ESD protection, and minimal spacing between the LED chip and the edge of the package.

The XE-G platform is consistent across all colors in key LED design parameters, including package size, PCB footprint, anode/cathode orientation, optical source size, optical source location, and ESD protection. This consistency makes it easy to reuse core design elements, such as PCBs and optics, across a wide range of designs.

17 colors available in 70, 80, and 90 CRI:
  • White
  • Violet
  • Royal blue
  • Blue
  • PC blue
  • Cyan
  • PC cyan
  • Green
  • PC lime
  • PC mint
  • Amber
  • PC amber
  • PC yellow
  • Red-orange
  • PC red-orange
  • Red
  • PC red
  • Photo red
Features
  • Maximum drive current: 3 A
  • Reflow-solderable
  • JEDEC J-STD 020C compatible
  • Unlimited floor life at ≤ 30°C/85% RH
  • UL recognized component (E349212)
Applications
  • Indoor directional lighting
  • Architectural lighting
  • Entertainment lighting
  • Aftermarket automotive lighting

XE-G LEDs - Color

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XLAMP XEG ROYAL BLUE LEDXEGARY-H0-0000-000-000000K2001XLAMP XEG ROYAL BLUE LED2239 - Immediate$1.35View Details
XLAMP XEG GREEN LEDXEGAGR-H0-0000-000-000000T6001XLAMP XEG GREEN LED4867 - Immediate$1.35View Details
XLAMP XEG BLUE LEDXEGABL-H0-0000-000-000000P3001XLAMP XEG BLUE LED1393 - Immediate$1.35View Details
XLAMP XEG RED LEDXEGARD-H0-0000-000-000000R5001XLAMP XEG RED LED5097 - Immediate$1.79View Details
XLAMP XEG PC MINT LEDXEGAPM-H0-0000-000-000000V2001XLAMP XEG PC MINT LED3470 - Immediate$1.79View Details
XLAMP XEG PC YELLOW LEDXEGAPY-H0-0000-000-000000U5001XLAMP XEG PC YELLOW LED7377 - Immediate$1.79View Details
XLAMP XEG PC BLUE LEDXEGAPB-H0-0000-000-000000Q5001XLAMP XEG PC BLUE LED2138 - Immediate$1.79View Details
XLAMP XEG CYAN LEDXEGACY-H0-0000-000-000000S5001XLAMP XEG CYAN LED1182 - Immediate$1.62View Details
XLAMP XEG PC LIME LEDXEGAPL-H0-0000-000-000000V3001XLAMP XEG PC LIME LED2486 - Immediate$1.79View Details
XLAMP XEG PC CYAN LEDXEGAPC-H0-0000-000-000000U2001XLAMP XEG PC CYAN LED2186 - Immediate$1.79View Details

XE-G LEDs - White

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED XLAMP COOL WHITE 5700K 3SMDXEGAWT-H0-0000-000-000000U30DVLED XLAMP COOL WHITE 5700K 3SMD0 - Immediate$1.44View Details
LED XLAMP NEUT WHT 4500K 3SMDXEGAWT-H0-0000-000-00000BU20E4LED XLAMP NEUT WHT 4500K 3SMD2675 - Immediate$1.44View Details
LED XLAMP COOL WHITE 5000K 3SMDXEGAWT-H0-0000-000-00000BU20E3LED XLAMP COOL WHITE 5000K 3SMD426 - Immediate$1.44View Details
LED XLAMP COOL WHITE 7000K 3SMDXEGAWT-H0-0000-000-000000U30DTLED XLAMP COOL WHITE 7000K 3SMD2518 - Immediate$1.44View Details
LED XLAMP NEUT WHT 4000K 3SMDXEGAWT-H0-0000-000-00000BU20E5LED XLAMP NEUT WHT 4000K 3SMD2395 - Immediate$1.44View Details
LED XLAMP COOL WHITE 5700K 3SMDXEGAWT-H0-0000-000-000000U30E2LED XLAMP COOL WHITE 5700K 3SMD3605 - Immediate$1.54View Details
LED XLAMP COOL WHITE 7000K 3SMDXEGAWT-H0-0000-000-00000BU20DTLED XLAMP COOL WHITE 7000K 3SMD0 - Immediate$0.90View Details
LED XLAMP COOL WHITE 5700K 3SMDXEGAWT-H0-0000-000-000000U20DVLED XLAMP COOL WHITE 5700K 3SMD0 - Immediate$0.90View Details
LED XLAMP COOL WHITE 5700K 3SMDXEGAWT-H0-0000-000-00000BU20DVLED XLAMP COOL WHITE 5700K 3SMD0 - Immediate$0.90View Details
LED XLAMP COOL WHITE 7000K 3SMDXEGAWT-H0-0000-000-000000U20DTLED XLAMP COOL WHITE 7000K 3SMD0 - Immediate$0.90View Details
Published: 2022-07-18