LED Lighting Color XLamp® XE-G Cyan 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAPC-H0-0000-000-000000U2001

DigiKey Part Number
90-XEGAPC-H0-0000-000-000000U2001TR-ND - Tape & Reel (TR)
90-XEGAPC-H0-0000-000-000000U2001CT-ND - Cut Tape (CT)
90-XEGAPC-H0-0000-000-000000U2001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XEGAPC-H0-0000-000-000000U2001
Description
XLAMP XEG PC CYAN LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XE-G Cyan 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
-
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
-
Current - Max
3A
Luminous Flux @ Current/Temperature
300lm
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,184
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.78000£1.78
10£1.68900£16.89
50£1.64140£82.07
100£1.51160£151.16
200£1.37470£274.94
500£1.28756£643.78
1,000£1.18560£1,185.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.18560£3,556.80
Manufacturers Standard Package
Unit Price without VAT:£1.78000
Unit Price with VAT:£2.13600