High-Performance Tricolor CV94D-FCC SMD LEDs

LEDs designed by Cree LED work in a wide range of applications

Image of CreeLED's CV94D-FCC SMD LEDCreeLED's CV94D-FCC SMD LEDs feature an IPx8 water-resistant rating in a PLCC6 package. These high-performance tricolor SMT LEDs are designed to work in a wide range of applications. The encapsulation resin contains UV inhibitors to minimize the effects of long-term exposure to direct sunlight, resulting in stable light output over the life of the LED. This PLCC6 package has an increased package height to ease the manufacturing process.

Features
  • Size: 9.4 mm x 4.2 mm x 4.0 mm
  • Dominant wavelength: red (619 nm to 624 nm), green (520 nm to 540 nm), and blue (460 nm to 480 nm)
  • Luminous Intensity (mcd): red (3550 to 9000), green (7100 to 18000), and blue (1400 to 3550)
  • Water-resistant (IPx8)
  • Moisture sensitivity level: 5a
  • Lead-free
  • RoHS compliant
Applications
  • Transportation and roadway signs
  • Channel letters
  • Amusement

CV94D-FCC SMD LEDs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED CBI 2.1MM TRI RED/GN/BLU SMDCV94D-FCC-CYBB0B0E0WBYABB7A363LED CBI 2.1MM TRI RED/GN/BLU SMD928 - Immediate$0.31View Details
LED CBI 2.1MM TRI RED/GN/BLU SMDCV94D-FCC-CYB2B02WB2BB7D3D3LED CBI 2.1MM TRI RED/GN/BLU SMD2654 - Immediate$0.34View Details
Published: 2022-02-24