
CV94D-FCC-CYBB0B0E0WBYABB7A363 | |
|---|---|
DigiKey Part Number | 90-CV94D-FCC-CYBB0B0E0WBYABB7A363TR-ND - Tape & Reel (TR) 90-CV94D-FCC-CYBB0B0E0WBYABB7A363CT-ND - Cut Tape (CT) 90-CV94D-FCC-CYBB0B0E0WBYABB7A363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV94D-FCC-CYBB0B0E0WBYABB7A363 |
Description | LED CBI 2.1MM TRI RED/GN/BLU SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Red, Green, Blue (RGB) 2.1V Red, 2.8V Green, 2.9V Blue 50mA Red, 35mA Green, 35mA Blue Round with Domed Top 2.10mm Dia Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Wavelength - Peak | - | |
Configuration | 3 Wide | |
Current | 50mA Red, 35mA Green, 35mA Blue | |
Millicandela Rating | 6000mcd Red, 12000mcd Green, 2300mcd Blue | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.10mm Dia | |
Voltage Rating | 2.1V Red, 2.8V Green, 2.9V Blue | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.27000 | £2.70 |
| 100 | £0.23300 | £23.30 |
| 500 | £0.20986 | £104.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.23964 | £287.57 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |


