A6 Series Automotive Relays
CIT A6 series automotive relays offer coil voltage options of 12 VDC or 24 VDC with coil power of 0.9 W or 1.3 W
CIT’s A6 series automotive relay is small in size and lightweight. Offering low coil power consumption, switching current is up to 30 A with contact arrangement choices of 1A or 1C. Coil voltage options for this relay are 12 VDC or 24 VDC with coil power of 0.9 W or 1.3 W. The A6 series is 22.5 mm x 15.0 mm x 25.2 mm.
- Contact arrangement options: 1A SPSP N.O. or 1C SPDT with contact rating of 30 A at 14 VDC, 30 A at 14 VDC N.O., or 20 A at 14 VDC N.C.
- Contact resistance: < 50 milliohms
- Contact material: AgSnO2
- Tested electrical life: 100K cycles with mechanical life of 10M cycles
- Dielectric strength: 500 VRMS both coil-to-contact and contact-to-contact
- Insulation resistance: 100M milliohms at 500 VDC
- Shock resistance: 100 m/s2 for 11 minutes
- Vibration resistance: 1.27 mm double amplitude 10 Hz to 40 Hz
- Operating temperature: -40°C to +85°C
- Storage temperature range: -40°C to +155°C
- Solderability: +260°C for 5 seconds
- Weight: 21 g
- Buses
- Lawnmowers
- Wheelchair lifts
- Forklifts
- Marine and yachts
- Rear lift gates
- Recreational vehicles
- Tractors
- ATVs
- Golf carts
- Household appliances
- Lamp accessories
- Agriculture
A6 Series Automotive Relay
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | A61AS12VDC1.3 | RELAY AUTOMOTIVE SPST 30A 12V | 280 - Immediate | $1.88 | View Details |
![]() | ![]() | A61AS12VDC1.3R | RELAY AUTOMOTIVE SPST 30A 12V | 1433 - Immediate | $1.92 | View Details |
![]() | ![]() | A61AS24VDC.9 | RELAY AUTOMOTIVE SPST 30A 24V | 110 - Immediate | $1.97 | View Details |
![]() | ![]() | A61AS24VDC1.3R | RELAY AUTOMOTIVE SPST 30A 24V | 238 - Immediate | $2.02 | View Details |
![]() | ![]() | A61CS12VDC1.3 | RELAY AUTOMOTIVE SPDT 30A 12V | 694 - Immediate | $2.14 | View Details |
![]() | ![]() | A61CS12VDC1.3R | RELAY AUTOMOTIVE SPDT 30A 12V | 1552 - Immediate | $2.19 | View Details |
![]() | ![]() | A61CS24VDC1.3 | RELAY AUTOMOTIVE SPDT 30A 24V | 583 - Immediate | $2.24 | View Details |
![]() | ![]() | A61CS24VDC1.3R | RELAY AUTOMOTIVE SPDT 30A 24V | 2050 - Immediate | $2.29 | View Details |