
A61AS24VDC.9 | |
|---|---|
DigiKey Part Number | 2449-A61AS24VDC.9-ND |
Manufacturer | |
Manufacturer Product Number | A61AS24VDC.9 |
Description | RELAY AUTOMOTIVE SPST 30A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A61AS24VDC.9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 37.5 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 2 ms | |
Features | Micro 280 ISO | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 900mW | |
Coil Resistance | 640 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.95000 | £1.95 |
| 10 | £1.73900 | £17.39 |
| 25 | £1.66120 | £41.53 |
| 50 | £1.60420 | £80.21 |
| 100 | £1.54930 | £154.93 |
| 250 | £1.47944 | £369.86 |
| 500 | £1.42866 | £714.33 |
| 1,000 | £1.37961 | £1,379.61 |
| 5,000 | £1.27197 | £6,359.85 |
| Unit Price without VAT: | £1.95000 |
|---|---|
| Unit Price with VAT: | £2.34000 |


