BKPx Series Multilayer Power Inductors

YAGEO's multilayer power inductors are ideal for industrial, infotainment, and consumer electronics

Image of Chilisin BKPx Series Multilayer Power InductorsYAGEO's BKPx series multilayer power inductors have high current and low profile with sizes in the range from 1.6 mm x 0.8 mm to 2.5 mm x 2.0 mm with height options between 0.55 mm ~ 1.0 mm maximum. This makes them ideal for industrial, infotainment, and consumer electronics where size is critical. The multilayer power (BKPx) series has an inductance range from 0.24 µH to 6.8 µH with a saturation current range from 0.1 A to 4.8 A.

Features
  • Small size
  • Low profile
  • High current
  • Magnetically-shielded configuration allowing for high-density mounting
Applications
  • DC-DC converters
  • Power modules
  • Cellular phones
  • DSC, PND, DVDs
  • Wireless cards and other electronic devices

BKPx Series Multilayer Power Inductors

ImageManufacturer Part NumberDescriptionShieldingAvailable QuantityPriceView Details
FIXED IND 1UH 950MA 200 MOHM SMDBKPB001608DZ1R0MA2FIXED IND 1UH 950MA 200 MOHM SMDShielded5899 - Immediate$0.10View Details
FIXED IND 2.2UH 750MA 300 MOHMBKPB001608DZ2R2MA2FIXED IND 2.2UH 750MA 300 MOHMShielded9785 - Immediate$0.10View Details
FIXED IND 1UH 1.2A 120 MOHM SMDBKPB002012101R0MA2FIXED IND 1UH 1.2A 120 MOHM SMDShielded6776 - Immediate$0.11View Details
FIXED IND 2.2UH 1.1A 190 MOHMBKPB002012102R2MA2FIXED IND 2.2UH 1.1A 190 MOHMShielded1897 - Immediate$0.18View Details
FIXED IND 4.7UH 700MA 260 MOHMBKPB002012104R7MA2FIXED IND 4.7UH 700MA 260 MOHMShielded50066 - Immediate$0.15View Details
FIXED IND 2.2UH 1A 130 MOHM SMDBKPB002016102R2MA2FIXED IND 2.2UH 1A 130 MOHM SMDShielded2523 - Immediate$0.24View Details
FIXED IND 4.7UH 800MA 210 MOHMBKPB002016104R7MA2FIXED IND 4.7UH 800MA 210 MOHMShielded0 - Immediate$0.16View Details
FIXED IND 1UH 1.5A 60 MOHM SMDBKPB002520101R0MA2FIXED IND 1UH 1.5A 60 MOHM SMDShielded5348 - Immediate$0.28View Details
FIXED IND 4.7UH 1A 140 MOHM SMDBKPB002520104R7MA2FIXED IND 4.7UH 1A 140 MOHM SMDShielded75045 - Immediate$0.19View Details
FIXED IND 2.2UH 1.2A 100 MOHMBKPB002520122R2MA2FIXED IND 2.2UH 1.2A 100 MOHMShielded1820 - Immediate$0.14View Details
FIXED IND 4.7UH 1A 140 MOHM SMDBKPB002520124R7MA2FIXED IND 4.7UH 1A 140 MOHM SMDShielded22966 - Immediate$0.19View Details
Published: 2020-04-20