
BKPB002520124R7MA2 | |
|---|---|
DigiKey Part Number | 553-BKPB002520124R7MA2TR-ND - Tape & Reel (TR) 553-BKPB002520124R7MA2CT-ND - Cut Tape (CT) 553-BKPB002520124R7MA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPB002520124R7MA2 |
Description | FIXED IND 4.7UH 1A 140 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 1 A 140mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 3 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15200 | £1.52 |
| 100 | £0.12470 | £12.47 |
| 1,000 | £0.10257 | £102.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09345 | £280.35 |
| 6,000 | £0.08812 | £528.72 |
| 9,000 | £0.08514 | £766.26 |
| 15,000 | £0.08154 | £1,223.10 |
| 21,000 | £0.07926 | £1,664.46 |
| 30,000 | £0.07690 | £2,307.00 |
| 75,000 | £0.07404 | £5,553.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

