SNC Series NEMA 4 Enclosures
Bud Industries' SNC series is designed to meet NEMA and IP65 ratings
This sheet metal box is similar to Bud Industries’ popular SNB series boxes with the added feature of a screw-mounted lift-off cover, allowing for easy machining of holes/cutouts and assembly of components.
- Designed to meet NEMA 1, 2, 4, 4X, and IP65 ratings
- UL listed to UL508-4X requirements (pending)
- Continuous seam welded 16 ga. steel construction
- Screw-mounted lift-off cover
- Wall mounting holes located inside for security
- Bonding studs for grounding are provided on base and door
- Finish: smooth gray powder coat
- Easily machined and modified to your particular requirements
- Instrument cases
- Terminal wiring enclosures
- Meter cases
- Control housings
- Junction boxes
- Marine applications
- Wet and dirty industrial applications
- Wash down environments
SNC Series
| Image | Manufacturer Part Number | Description | Height | Area (L x W) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SNC-3751 | BOX STEEL GRAY 9.84"L X 5.91"W | 11.850" (300.99mm) | 58.1in² (375cm²) | 11 - Immediate 200 - Factory Stock | $55.42 | View Details |
![]() | ![]() | SNC-3752 | BOX STEEL GRAY 9.84"L X 7.87"W | 11.850" (300.99mm) | 77.4in² (499cm²) | 10 - Immediate 321 - Factory Stock | $59.81 | View Details |
![]() | ![]() | SNC-3755 | BOX STEEL GRAY 11.81"L X 5.91"W | 15.790" (401.07mm) | 69.8in² (450cm²) | 2 - Immediate 90 - Factory Stock | $77.78 | View Details |
![]() | ![]() | SNC-3757 | BOX STEEL GRAY 15.79"L X 7.87"W | 15.790" (401.07mm) | 124in² (800cm²) | 4 - Immediate 212 - Factory Stock | $107.10 | View Details |
![]() | ![]() | SNC-3750 | BOX STEEL GRAY 5.91"L X 7.87"W | 9.890" (251.21mm) | 46.5in² (300cm²) | 0 - Immediate 48 - Factory Stock | $51.31 | View Details |
![]() | ![]() | SNC-3753 | BOX STEEL GRAY 11.81"L X 5.91"W | 11.850" (300.99mm) | 69.8in² (450cm²) | 0 - Immediate 8 - Factory Stock | $66.04 | View Details |
![]() | ![]() | SNC-3754 | BOX STEEL GRAY 11.81"L X 7.87"W | 11.850" (300.99mm) | 92.9in² (599cm²) | 1 - Immediate 24 - Factory Stock | $70.23 | View Details |
![]() | ![]() | SNC-3756 | BOX STEEL GRAY 11.81"L X 7.87"W | 15.790" (401.07mm) | 92.9in² (599cm²) | 0 - Immediate 124 - Factory Stock | $86.38 | View Details |