SNB Series Stainless Steel NEMA Boxes

Bud Industries' SNB series is ideal for outdoor or factory floor requirements

Image of Bud Industries' SNB Series Stainless Steel NEMA BoxesBud Industries' stainless steel SNB series NEMA boxes provide top level protection and cost savings. Formed from durable 16-gauge steel with continuous seam welded corners, theses boxes are tested and listed to UL-508 type 4x requirements. This makes them ideal for outdoor or factory floor requirements.

Bud adds additional value to the enclosure by including accessories, such as the 14-gauge zinc plated internal mounting panel and wall mount brackets that are included at no extra charge. Bonding studs for grounding are provided on the base and door. The hinged cover clamps to the base with a keyed quarter turn latch, creating a true watertight seal. Additionally, do not forget that Bud and Digi-Key can modify this box to develop a "turn-key" unit. The standard finish is a smooth gray powder coat.

Features
  • External mounting brackets allow box to be mounted on a wall or panel without having to remove the cover and exposing internal components to the environment
  • Hinged cover clamps to the base with keyed quarter turn latch for a watertight seal
  • Finish: Natural, exterior polished; internal panel - clear zinc plate
  • Designed to meet NEMA type 1, 2, 4, 4X, 12, and 13 and IP65 ratings
  • Continuous seam welded 304 stainless steel construction
  • Bonding studs for grounding are provided on base and door
  • Easily machined and modified to your particular requirements
  • Internal panel and hardware included
Applications
  • Wet and dirty industrial applications
  • Instrument cases
  • Control housings
  • Terminal wiring enclosures

SNB Series

ImageManufacturer Part NumberDescriptionDesignThicknessArea (L x W)Available QuantityPriceView Details
BOX STEEL GRAY 11.81"L X 9.84"WSNB-3731BOX STEEL GRAY 11.81"L X 9.84"WHinged Door, Lid16 Gauge116in² (748cm²)78 - Immediate$59.38View Details
BOX STEEL GRAY 11.81"L X 11.81"WSNB-3733BOX STEEL GRAY 11.81"L X 11.81"WHinged Door, Lid16 Gauge139in² (897cm²)162 - Immediate
631 - Factory Stock
$65.40View Details
BOX STEEL GRAY 15.75"L X 15.75"WSNB-3737BOX STEEL GRAY 15.75"L X 15.75"WHinged Door, Lid16 Gauge248in² (1600cm²)237 - Immediate
90 - Factory Stock
$101.18View Details
BOX STEEL GRAY 11.81"L X 11.81"WSNB-3734BOX STEEL GRAY 11.81"L X 11.81"WHinged Door, Lid16 Gauge139in² (897cm²)31 - Immediate
112 - Factory Stock
$68.36View Details
BOX STEEL GRAY 15.75"L X 11.81"WSNB-3735BOX STEEL GRAY 15.75"L X 11.81"WHinged Door, Lid16 Gauge186in² (1200cm²)64 - Immediate$77.27View Details
Published: 2012-06-29