NEMA 3R Enclosures
Bud Industries offers their NEMA 3R enclosures with a hinged cover
Bud Industries offers NEMA 3R enclosures with a hinged cover. These powder-coated galvanized steel boxes provide excellent corrosion protection. They are UL listed, designed to meet NEMA 1 and 3 ratings and well suited for a variety of outdoor applications. External mounting brackets allow installation on vertical surfaces without the need to open the cover and expose internal components.
- UL 50 and 50E listed - File E238062
- Internal zinc plated steel panel included
- Complies with NEMA and UL-50 Type 3R rating
- Two external wall mounting brackets in back
- Drip-shielded top and seam-free sides, back and front
- Easy to clean and durable ASA-70 Gray powder coating
- Heavy duty 16 GA galvanized steel spot welded construction
- Provides protection against rain, sleet, snow and dripping water
- Easily removable concentric knockouts on bottom for industry standard conduit sizes
- Hinged cover with weather resistant Neoprene gasket and zinc plated and powder coated pad-lockable draw latch
N3R Series
| Image | Manufacturer Part Number | Description | Design | Area (L x W) | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | N3R-5808 | BOX STEEL GRAY 12"L X 10"W | Hinged Door, Lid | 120in² (774cm²) | 35 - Immediate 18 - Factory Stock | $100.69 | View Details | |
![]() | ![]() | N3R-5806 | BOX STEEL GRAY 10"L X 6"W | Hinged Door, Lid | 60.0in² (387cm²) | 4 - Immediate 3 - Factory Stock | $66.56 | View Details | |
![]() | ![]() | N3R-5802 | BOX STEEL GRAY 6"L X 4"W | Hinged Door, Lid | 24.0in² (155cm²) | 1 - Immediate 30 - Factory Stock | $29.02 | View Details | |
![]() | ![]() | N3R-5804 | BOX STEEL GRAY 8"L X 6"W | Hinged Door, Lid | 48.0in² (310cm²) | 1 - Immediate 18 - Factory Stock | $49.94 | View Details | |
![]() | ![]() | N3R-5807 | BOX STEEL GRAY 12"L X 6"W | Hinged Door, Lid | 72.0in² (465cm²) | 1 - Immediate 9 - Factory Stock | $77.78 | View Details | |
![]() | ![]() | N3R-5801 | BOX STEEL GRAY 4"L X 4"W | Hinged Door, Lid | 16.0in² (103cm²) | 2 - Immediate 113 - Factory Stock | $23.26 | View Details | |
![]() | ![]() | N3R-5803 | BOX STEEL GRAY 6"L X 4"W | Hinged Door, Lid | 24.0in² (155cm²) | 0 - Immediate 20 - Factory Stock | $33.73 | View Details | |
![]() | ![]() | N3R-5805 | BOX STEEL GRAY 8"L X 6"W | Hinged Door, Lid | 48.0in² (310cm²) | 0 - Immediate 9 - Factory Stock | $52.91 | View Details |