Automotive BMS Signal Isolation Transformer - SM91542AL

Bourns' transformer is designed for Analog Devices' model LTC6804/681X, NXP’s model MC3377X, and Texas Instruments’ model BQ79616

Image of Bourns' SM91542AL Automotive BMS Signal Isolation TransformerBourns SM91542AL single-channel functional insulation transformer features their improved automation design including common-mode chokes for noise rejection in BMS automotive applications. The SM91542AL was developed for use with Analog Devices' model LTC6804/681X, NXP’s model MC3377X and Texas Instruments’ model BQ79616.

The improved design of the pin auto-termination helps this transformer to achieve better efficiency and lower costs. This BMS transformer offers a working voltage of up to 1,000 VDC and a Hi-Pot isolation voltage of up to 4,300 VDC with an extended operating temperature range of -40°C to +125°C.

Features
  • Improved design for automation compared to the model SM91502ALA
  • AEC-Q200 compliant
  • Working voltage: up to 1,000 VDC
  • Hi-Pot: up to 4,300 VDC
  • Single-channel with an integrated choke
  • Functional insulation
  • Supports a serial daisy chain and IsoSPI communication
  • Developed for Analog Devices' model LTC6804/681X, NXP’s model MC3377X, and Texas Instruments’ model BQ79616
  • Expanded temperature range: -40°C to +125°C
Applications
  • Battery management systems (BMS)
  • Energy storage systems (ESS)

Automotive BMS Signal Isolation Transformer - SM91542AL

ImageManufacturer Part NumberDescriptionTransformer TypeInductanceTurns Ratio - Primary:SecondaryAvailable QuantityPriceView Details
TRANSF CMC BMS 4.3KVDCSM91542AL-ETRANSF CMC BMS 4.3KVDCBattery Management500nH1:1224 - Immediate$1.91View Details
Published: 2023-08-04