
SM91542AL-E | |
|---|---|
DigiKey Part Number | 118-SM91542AL-ETR-ND - Tape & Reel (TR) 118-SM91542AL-ECT-ND - Cut Tape (CT) 118-SM91542AL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM91542AL-E |
Description | TRANSF CMC BMS 4.3KVDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500nH Battery Management Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 500nH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.300" L x 0.265" W (7.62mm x 6.73mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.91000 | £1.91 |
| 10 | £1.72900 | £17.29 |
| 25 | £1.66040 | £41.51 |
| 50 | £1.60980 | £80.49 |
| 100 | £1.56070 | £156.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £1.31918 | £5,276.72 |
| Unit Price without VAT: | £1.91000 |
|---|---|
| Unit Price with VAT: | £2.29200 |

