Common Mode Chip and Shielded Power Inductor Series

Bourns offers its automotive-grade, common-mode, chip and SMD, high-current, shielded power inductor series

Image of Bourns' Common Mode Chip and SMD Power Inductor SeriesBourns' inductive components product line introduces its common mode chip inductors and SMD power inductor series. The two common mode chip inductors qualified for automotive applications: the Model SRF2012AA and SRF3216A series. These series are constructed with a ferrite core and are bifilar wound offering high impedance over a broad frequency range to suppress unwanted EMI signals.

These AEC-Q200 qualified common mode chip inductors are ideal for use in noise filtering on data/signal lines, CANbus, automotive electronics, telecom devices, and consumer electronics. The operating temperature ranges from -40°C to 125°C.

The four additional SMD power inductor series are designed to meet the high quality standard for automotive applications. They include Models SRP5015TA, SRP5030TA, SRP7050TA, and SRP1770TA. These inductor series are manufactured with a metal powder core featuring high saturation current and a shielded construction for low magnetic radiation. The available inductance range is from 0.15 to 100 μH with heating current Irms up to 52 A and saturation current Isat up to 70 A. Operating temperature ranges from -40°C to 150°C.

Typical automotive applications for the SMD power inductors include driver assistant devices, information/entertainment systems, lighting, and other applications including DC/DC converters and power supplies.

Common Mode Chip Inductors Features Common Mode Chip Inductors Applications
  • Shielded construction - low radiation
  • Bifilar wound
  • AEC-Q200 qualified
  • RoHS compliant and halogen free
  • EMI suppression for:
    • Data and signal lines
    • CANbus
    • Automotive electronics
    • Consumer electronics
    • Telecom devices
Shielded Power Inductor Features Shielded Power Inductor Applications
  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • AEC-Q200 qualified
  • RoHS compliant and halogen free
  • Automotive systems:
    • Driver assistant devices
    • Information/entertainment
    • Lighting
    • Telecom devices
  • DC/DC converters
  • Power supplies

SRF2012AA Series

ImageManufacturer Part NumberDescriptionDC Resistance (DCR) (Max)Voltage Rating - ACAvailable QuantityPriceView Details
CMC 400MA 2LN 90 OHM SMDSRF2012A-900YACMC 400MA 2LN 90 OHM SMD300mOhm-15211 - Immediate$0.21View Details
CMC 300MA 2LN 360 OHM SMDSRF2012A-361YACMC 300MA 2LN 360 OHM SMD500mOhm-3648 - Immediate$0.21View Details
CMC 400MA 2LN 67 OHM SMDSRF2012A-670YACMC 400MA 2LN 67 OHM SMD250mOhm-2646 - Immediate$0.21View Details
CMC 400MA 2LN 120 OHM SMDSRF2012A-121YACMC 400MA 2LN 120 OHM SMD300mOhm-1125 - Immediate$0.21View Details
CMC 300MA 2LN 220OHM SMD AECQ200SRF2012A-221YACMC 300MA 2LN 220OHM SMD AECQ200400mOhm-3383 - Immediate$0.21View Details

SRF3216A Series

ImageManufacturer Part NumberDescriptionDC Resistance (DCR) (Max)Voltage Rating - ACAvailable QuantityPriceView Details
CMC 200MA 2LN 2.2 KOHM SMDSRF3216A-222YCMC 200MA 2LN 2.2 KOHM SMD1.2Ohm-7220 - Immediate$0.42View Details
CMC 230MA 2LN 1 KOHM SMDSRF3216A-102YCMC 230MA 2LN 1 KOHM SMD1Ohm-8326 - Immediate$0.42View Details
CMC 300MA 2LN 600OHM SMD AECQ200SRF3216A-601YCMC 300MA 2LN 600OHM SMD AECQ200800mOhm-1427 - Immediate$0.42View Details
CMC 350MA 2LN 120OHM SMD AECQ200SRF3216A-121YCMC 350MA 2LN 120OHM SMD AECQ200300mOhm-2119 - Immediate$0.42View Details
CMC 300MA 2LN 260OHM SMD AECQ200SRF3216A-261YCMC 300MA 2LN 260OHM SMD AECQ200500mOhm-3710 - Immediate$0.42View Details

SRP5015TA Series

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingAvailable QuantityPriceView Details
FIXED IND 2.2UH 4A 52 MOHM SMDSRP5015TA-2R2MFIXED IND 2.2UH 4A 52 MOHM SMD4 AShielded41287 - Immediate$0.80View Details
FIXED IND 22UH 1.2A 466 MOHM SMDSRP5015TA-220MFIXED IND 22UH 1.2A 466 MOHM SMD1.2 AShielded9734 - Immediate$0.80View Details
FIXED IND 10UH 2A 235 MOHM SMDSRP5015TA-100MFIXED IND 10UH 2A 235 MOHM SMD2 AShielded6055 - Immediate$0.80View Details
FIXED IND 220NH 12A 6.5 MOHM SMDSRP5015TA-R22YFIXED IND 220NH 12A 6.5 MOHM SMD12 AShielded8878 - Immediate$0.80View Details
FIXED IND 1UH 6A 25.3 MOHM SMDSRP5015TA-1R0MFIXED IND 1UH 6A 25.3 MOHM SMD6 AShielded3365 - Immediate$0.80View Details

SRP5030TA Series

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingAvailable QuantityPriceView Details
FIXED IND 1.5UH 6A 25 MOHM SMDSRP5030TA-1R5MFIXED IND 1.5UH 6A 25 MOHM SMD6 AShielded1420 - Immediate$0.89View Details
FIXED IND 2.2UH 5.5A 35 MOHM SMDSRP5030TA-2R2MFIXED IND 2.2UH 5.5A 35 MOHM SMD5.5 AShielded7470 - Immediate$0.89View Details
FIXED IND 10UH 2.75A 128 MOHMSRP5030TA-100MFIXED IND 10UH 2.75A 128 MOHM2.75 AShielded4132 - Immediate$0.89View Details
FIXED IND 4.7UH 4.6A 53 MOHM SMDSRP5030TA-4R7MFIXED IND 4.7UH 4.6A 53 MOHM SMD4.6 AShielded3140 - Immediate$0.89View Details
FIXED IND 6.8UH 4A 76.2 MOHM SMDSRP5030TA-6R8MFIXED IND 6.8UH 4A 76.2 MOHM SMD4 AShielded2439 - Immediate$0.89View Details

SRP7050TA Series

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingAvailable QuantityPriceView Details
FIXED IND 47UH 1.9A 330 MOHM SMDSRP7050TA-470MFIXED IND 47UH 1.9A 330 MOHM SMD1.9 AShielded39175 - Immediate$0.80View Details
FIXED IND 15UH 3.5A 92 MOHM SMDSRP7050TA-150MFIXED IND 15UH 3.5A 92 MOHM SMD3.5 AShielded6301 - Immediate$0.80View Details
FIXED IND 10UH 4A 69 MOHM SMDSRP7050TA-100MFIXED IND 10UH 4A 69 MOHM SMD4 AShielded12378 - Immediate$0.80View Details
FIXED IND 1.8UH 12A 11 MOHM SMDSRP7050TA-1R8MFIXED IND 1.8UH 12A 11 MOHM SMD12 AShielded4884 - Immediate$0.80View Details
FIXED IND 2.2UH 10A 12 MOHM SMDSRP7050TA-2R2MFIXED IND 2.2UH 10A 12 MOHM SMD10 AShielded3200 - Immediate$0.80View Details

SRP1770TA Series

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingAvailable QuantityPriceView Details
FIXED IND 3.3UH 28A 3.9 MOHM SMDSRP1770TA-3R3MFIXED IND 3.3UH 28A 3.9 MOHM SMD28 AShielded6701 - Immediate$2.63View Details
FIXED IND 22UH 12A 26.5 MOHM SMDSRP1770TA-220MFIXED IND 22UH 12A 26.5 MOHM SMD12 AShielded5200 - Immediate$2.63View Details
FIXED IND 10UH 16.5A 13 MOHM SMDSRP1770TA-100MFIXED IND 10UH 16.5A 13 MOHM SMD16.5 AShielded1990 - Immediate$2.63View Details
FIXED IND 68UH 7A 80 MOHM SMDSRP1770TA-680MFIXED IND 68UH 7A 80 MOHM SMD7 AShielded1749 - Immediate$2.63View Details
FIXED IND 33UH 10.7A 44 MOHM SMDSRP1770TA-330MFIXED IND 33UH 10.7A 44 MOHM SMD10.7 AShielded1663 - Immediate$2.63View Details
Published: 2015-12-23