

SRF3216A-222Y | |
|---|---|
DigiKey Part Number | SRF3216A-222YTR-ND - Tape & Reel (TR) SRF3216A-222YCT-ND - Cut Tape (CT) SRF3216A-222YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3216A-222Y |
Description | CMC 200MA 2LN 2.2 KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 200mA DCR 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SRF3216A-222Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.087" (2.20mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.36000 | £3.60 |
| 25 | £0.33320 | £8.33 |
| 50 | £0.31400 | £15.70 |
| 100 | £0.29600 | £29.60 |
| 250 | £0.27384 | £68.46 |
| 500 | £0.25818 | £129.09 |
| 1,000 | £0.24343 | £243.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.22955 | £459.10 |
| 4,000 | £0.21647 | £865.88 |
| 6,000 | £0.20917 | £1,255.02 |
| 10,000 | £0.20034 | £2,003.40 |
| 14,000 | £0.19473 | £2,726.22 |
| 20,000 | £0.18897 | £3,779.40 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |











