AC Surge Protective Device (SPD) - 1250A Series

Bourns’ DIN-rail mounted SPDs are designed to protect high-risk electrical service entrances and branch panels

Image of Bourns AC Surge Protective Device (SPD) – 1250A SeriesThe Bourns® model 1250A series SPD is a DIN-rail pluggable AC surge protective device (SPD). These protectors are designed to protect high-risk electrical service entrances and branch panels. This SPD is intended to be installed at the front end of the installation, in the area of the main switchboard, close to sensitive terminals or in installations without LPS (lightning protection systems, a.k.a. lightning rods). The model 1250A series is a general-duty AC SPD with a maximum discharge current rating of 50 kA (8/20 μs). This series is UL recognized and complies with UL 1449 and IEC 61643-11 standards.

Features
  • Complies with UL 1449 and IEC/EN 61643-11 standards
  • UL recognized Type 4, Type 2 Location SPD, passed short-circuit current rating (SCCR) 200 kA without external fuse or circuit breaker
  • High reliability protected MOV with advanced thermal disconnector (TD+)
  • Large surge energy capacity up to 50 kA per mode
  • Degradation failure indication
  • Din-rail mountable for easy installation
  • Pluggable module for easy replacement
Applications
  • Electrical service entrance
  • Branch panels
  • All power circuits
  • Heavy industrial
  • EV charging stations

1250A Series One Protected Poles

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SPD TYP 2/TYP 4 150V MCOV 1 POLE1250A-1S-120SPD TYP 2/TYP 4 150V MCOV 1 POLE82 - Immediate$55.61View Details
SPD TYP 2/TYP 4 275V MCOV 1 POLE1250A-1S-230SPD TYP 2/TYP 4 275V MCOV 1 POLE95 - Immediate$67.04View Details
SPD TYP 2/TYP 4 420V MCOV 1 POLE1250A-1S-400SPD TYP 2/TYP 4 420V MCOV 1 POLE64 - Immediate$55.61View Details
SPD TYP 2/TYP 4 550V MCOV 1 POLE1250A-1S-480SPD TYP 2/TYP 4 550V MCOV 1 POLE0 - Immediate$54.24View Details
SPD TYP 2/TYP 4 690V MCOV 1 POLE1250A-1S-600SPD TYP 2/TYP 4 690V MCOV 1 POLE0 - Immediate$58.30View Details

1250A Series Two Protected Poles

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SPD TYP 2/TYP 4 150V MCOV 2 POLE1250A-2S-120SPD TYP 2/TYP 4 150V MCOV 2 POLE7 - Immediate$139.24View Details
SPD TYP 2/TYP 4 275V MCOV 2 POLE1250A-2S-230SPD TYP 2/TYP 4 275V MCOV 2 POLE0 - Immediate$108.07View Details
SPD TYP 2/TYP 4 690V MCOV 2 POLE1250A-2S-600SPD TYP 2/TYP 4 690V MCOV 2 POLE0 - Immediate$125.14View Details

1250A Series Three Protected Poles

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SPD TYP 2/TYP 4 275V MCOV 3 POLE1250A-3S-230SPD TYP 2/TYP 4 275V MCOV 3 POLE35 - Immediate$211.64View Details
SPD TYP 2/TYP 4 420V MCOV 3 POLE1250A-3S-400SPD TYP 2/TYP 4 420V MCOV 3 POLE7 - Immediate$211.64View Details
SPD TYP 2/TYP 4 550V MCOV 3 POLE1250A-3S-480SPD TYP 2/TYP 4 550V MCOV 3 POLE2 - Immediate$228.60View Details
SPD TYP 2/TYP 4 690V MCOV 3 POLE1250A-3S-600SPD TYP 2/TYP 4 690V MCOV 3 POLE9 - Immediate$244.29View Details

1250A Series Four Protected Poles

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SPD TYP 2/TYP 4 420V MCOV 4 POLE1250A-4S-400SPD TYP 2/TYP 4 420V MCOV 4 POLE0 - Immediate$225.27View Details
SPD TYP 2/TYP 4 690V MCOV 4 POLE1250A-4S-600SPD TYP 2/TYP 4 690V MCOV 4 POLE8 - Immediate$320.86View Details
Published: 2023-06-30