Surge Protection Device (SPD) 690V MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1250A-1S-600

DigiKey Part Number
118-1250A-1S-600-ND
Manufacturer
Manufacturer Product Number
1250A-1S-600
Description
SPD TYP 2/TYP 4 690V MCOV 1 POLE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 690V MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Box
Part Status
Active
Type
Type 2, Type 4
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
690V
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
40 kA
Current - Short Circuit Rating (SCCR)
200 kA
Voltage - Protection Rating (VPR)
2.5 kV
Operating Temperature
-40°C ~ 85°C
Features
Remote Signaling Contacts
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
100£57.76580£5,776.58
Manufacturers Standard Package
Unit Price without VAT:£57.76580
Unit Price with VAT:£69.31896