3382 Series Rotary Sensors
Bourns offers their through-hole rotary sensor model with a thin profile
Bourns® has increased the number of available resistance values from one to six (ranging from 2.5 KΩ to 100 KΩ) for the 3382 Series rotary sensors. These additional resistance values give engineers the freedom and flexibility to design various components into their circuits without limiting their choices to 10 KΩ, which is the only value previously available. These sensors are well suited for applications with space constraints and have numerous features.
- Surface mount and through-hole versions
- 12 mm square / dustproof
- One million rotational cycles
- Thin profile
- UL Recognized
- RoHS compliant
- Low capacitance and insertion loss
- Volume control on audio equipment
- Motion controllers
- Dishwasher control systems
- Automotive temperature range
3382 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3382G-1-103G | SENSOR ROTARY 330DEG SMD | 58845 - Immediate | $0.90 | View Details |
![]() | ![]() | 3382G-1-104G | SENSOR ROTARY 330DEG SMD | 4753 - Immediate | $0.85 | View Details |
![]() | ![]() | 3382G-1-503G | SENSOR ROTARY 330DEG SMD | 648 - Immediate | $0.85 | View Details |
![]() | ![]() | 3382H-1-103 | SENSOR ROTARY 330DEG PC PIN | 8765 - Immediate | $1.50 | View Details |
![]() | ![]() | 3382H-1-252 | SENSOR ROTARY 330DEG PC PIN | 116 - Immediate | $1.33 | View Details |
![]() | ![]() | 3382H-1-502 | SENSOR ROTARY 330DEG PC PIN | 152 - Immediate | $1.33 | View Details |