Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab
Bourns® Sensor Capabilities

3382G-1-104G

DigiKey Part Number
3382G-1-104GTR-ND - Tape & Reel (TR)
3382G-1-104GCT-ND - Cut Tape (CT)
3382G-1-104GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3382G-1-104G
Description
SENSOR ROTARY 330DEG SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
3382G-1-104G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
0° ~ 330°, Continuous
Linear Range
-
Output
Resistive
Output Signal
Clockwise Increase
Actuator Type
Hole for Shaft
Linearity
±2%
Resistance
100 kOhms
Resistance Tolerance
±30%
Voltage - Supply
-
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 120°C
Package / Case
4-SMD, Gull Wing
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,703
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.89000£0.89
5£0.78200£3.91
10£0.74200£7.42
25£0.69520£17.38
50£0.66380£33.19
100£0.63480£63.48
500£0.57676£288.38
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.55516£555.16
2,000£0.53537£1,070.74
3,000£0.52456£1,573.68
5,000£0.51170£2,558.50
7,000£0.50367£3,525.69
10,000£0.49552£4,955.20
Manufacturers Standard Package
Unit Price without VAT:£0.89000
Unit Price with VAT:£1.06800