1.5SMBJ Series 1,500 W TVS Diodes

Bourns' diodes offer surge withstanding capability that is suitable for protecting power buses

Image of Bourn's 1.5SMBJ Series 1,500 Watt TVS DiodesBourns' 1.5SMBJ series TVS diodes are well-suited for power supply equipment, communications, and datacenter markets. This series is designed to provide high-power rated TVS diode components in a compact package.

The 1.5SMBJ series is housed in an SMB (DO-214AA) package with a 1,500 W power rating and is suitable for protecting power buses due to its surge withstanding capability. Compared to the conventional Bourns SMCJ series that is housed in an SMC (DO-214AB) package, the 1.5SMBJ series features the same PPK but saves up to 58% of the PCB area. These diodes are rated at 1,500 W, 10/1,000 µsec. In the datasheet, IPP at 8/20 µsec is tabulated so that customers can design their applications to pass the IEC 61000-4-5 standard.

Features
  • RoHS compliant and halogen free
  • DO-214AA (SMB) package
  • Standoff voltage: 12 V to 85 V
  • Power dissipation: 1,500 W
  • Typical temperature coefficient: DVBR = 0.1 % x VBR at +25°C x DT
Applications
  • IEC 61000-4-2 ESD (min. Level 4)
  • IEC 61000-4-4 EFT

1.5SMBJ Series 1,500 W TVS Diodes

ImageManufacturer Part NumberDescriptionVoltage - Breakdown (Min)Voltage - Clamping (Max) @ IppCurrent - Peak Pulse (10/1000µs)Available QuantityPriceView Details
TVS DIODE 24VWM 38.9VC DO214AA1.5SMBJ24CATVS DIODE 24VWM 38.9VC DO214AA26.7V38.9V38.6A9083 - Immediate$0.31View Details
TVS DIODE 30VWM 48.4VC DO214AA1.5SMBJ30ATVS DIODE 30VWM 48.4VC DO214AA33.3V48.4V31A12055 - Immediate$0.79View Details
TVS DIODE 33VWM 53.3VC DO214AA1.5SMBJ33ATVS DIODE 33VWM 53.3VC DO214AA36.7V53.3V28.2A6427 - Immediate$0.49View Details
TVS DIODE 48VWM 77.4VC DO214AA1.5SMBJ48ATVS DIODE 48VWM 77.4VC DO214AA53.3V77.4V19.4A1568 - Immediate$0.37View Details
TVS DIODE 33VWM 53.3VC DO214AA1.5SMBJ33CATVS DIODE 33VWM 53.3VC DO214AA36.7V53.3V28.2A0 - Immediate$0.81View Details
TVS DIODE 30VWM 48.4VC DO214AA1.5SMBJ30CATVS DIODE 30VWM 48.4VC DO214AA33.3V48.4V31A12610 - Immediate$0.65View Details
TVS DIODE 36VWM 58.1VC DO214AA1.5SMBJ36CATVS DIODE 36VWM 58.1VC DO214AA40V58.1V25.9A1240 - Immediate$0.66View Details
TVS DIODE 24VWM 38.9VC DO214AA1.5SMBJ24ATVS DIODE 24VWM 38.9VC DO214AA26.7V38.9V38.6A4659 - Immediate$0.34View Details
TVS DIODE 48VWM 77.4VC DO214AA1.5SMBJ48CATVS DIODE 48VWM 77.4VC DO214AA53.3V77.4V19.4A4603 - Immediate$0.67View Details
TVS DIODE 51VWM 82.4VC DO214AA1.5SMBJ51ATVS DIODE 51VWM 82.4VC DO214AA56.7V82.4V18.2A0 - Immediate$0.17View Details
TVS DIODE 18VWM 29.2VC DO214AA1.5SMBJ18ATVS DIODE 18VWM 29.2VC DO214AA20V29.2V51.4A0 - Immediate$0.17View Details
TVS DIODE 43VWM 69.4VC DO214AA1.5SMBJ43A-HTVS DIODE 43VWM 69.4VC DO214AA47.8V69.4V21.7A1481 - Immediate$0.49View Details
TVS DIODE 26VWM 42.1VC DO214AA1.5SMBJ26ATVS DIODE 26VWM 42.1VC DO214AA28.9V42.1V35.7A0 - Immediate$0.17View Details
TVS DIODE 28VWM 45.4VC DO214AA1.5SMBJ28CATVS DIODE 28VWM 45.4VC DO214AA31.1V45.4V33.1A0 - Immediate$0.17View Details
TVS DIODE 45VWM 72.7VC DO214AA1.5SMBJ45CA-HTVS DIODE 45VWM 72.7VC DO214AA50V72.7V20.6A1429 - Immediate$0.73View Details
TVS DIODE 43VWM 69.4VC DO214AA1.5SMBJ43CA-HTVS DIODE 43VWM 69.4VC DO214AA47.8V69.4V21.7A1955 - Immediate$0.73View Details
TVS DIODE 43VWM 69.4VC DO214AA1.5SMBJ43ATVS DIODE 43VWM 69.4VC DO214AA47.8V69.4V21.7A0 - Immediate$0.17View Details
TVS DIODE 22VWM 35.5VC DO214AA1.5SMBJ22A-HTVS DIODE 22VWM 35.5VC DO214AA24.4V35.5V42.3A0 - Immediate$0.21View Details
Published: 2021-10-05