ESWP and ESWGP Series Switches

B+B SmarWorx offers their ESWP and ESWGP series of industrial PoE+ Ethernet switches

Image of B+B SmarWorx ESWP + ESWGP Series of Industrial PoE+ Ethernet SwitchesB+B SmarWorx ESWP and ESWGP series of industrial PoE+ Ethernet switches comply with the IEEE802.3at standards. They provide four PoE+ 10/100 or 10/100/1000 Mbps copper ports, supplying up to 30 W of power to PD devices such as CCTV and Wi-Fi. Unmanaged and easy to install in a variety of Ethernet applications, they provide PoE+, dual power inputs, wide temperature, and SFP form factor. These switches are designed to work in hard-to-reach and harsh environments.

Features Applications
  • IEEE 802.3at/afPoE+ standard ports
  • Up to 30 W output per PoE+ port
  • Smart PoE+ over-current, over-temperature, and short-circuit protection
  • -40°C to 85°C operating temperature range
  • Industrial IP30 rated DIN rail enclosure
  • SFP slot for fast Ethernet or gigabit fiber
  • Dual power inputs: 24 to 52 VDC
  • Security
  • Industrial automation
  • SCADA
  • Traffic control
  • Water management
  • Building control

ESWGP Series Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
NETWORK SWITCH-UNMANAGED 6 PORTBB-ESWGP206-2SFP-TNETWORK SWITCH-UNMANAGED 6 PORT0 - Immediate$427.59View Details

ESWP Series Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
NETWORK SWITCH-UNMANAGED 5 PORTBB-ESWP205-1SFP-TNETWORK SWITCH-UNMANAGED 5 PORT0 - ImmediateSee Page for PricingView Details
Published: 2015-10-15