BB-ESWP205-1SFP-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


American Electrical Inc.
In Stock: 0
Unit Price: £421.30000
Datasheet
Network Switch - Unmanaged 5 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-ESWP205-1SFP-T

DigiKey Part Number
2084-BB-ESWP205-1SFP-T-ND
Manufacturer
Manufacturer Product Number
BB-ESWP205-1SFP-T
Description
NETWORK SWITCH-UNMANAGED 5 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed + SFP
Number of Ports
5
Copper Ports
4
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
1
SFP/XFP Type
SFP, Gigabit
PoE Ports
4
Connector Type
RJ45, SFP
Voltage - Input
24 ~ 52VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes