TL50 Andon Tower Lights

Banner Engineering's tower lights clearly indicate workstation status in all directions with the touch of a button

Image of Banner Engineering TL50 Andon Tower LightBanner Engineering’s TL50 Andon Tower lights are used to signal changes in status so users can quickly identify issues and respond to maintain peak productivity and reduce downtime. The TL50 Andon Tower light is locally operated to give operators complete control, and they are pre-assembled to ensure simple, quick installation.

Features

  • Light segments use colored LEDs to clearly indicate status in all directions
  • Eliminates false indication from ambient light using translucent gray segments to display no color when off
  • Models are available with or without an audible alarm to alert workers in all directions to various conditions
  • The pre-assembled tower light, stand-off pipe, and control box with 4-pin M12 connector are rugged, easy to install, and simple to operate, helping minimize downtime
  • The control box features status LEDs to mimic the tower light above, allowing workers to see which status is showing without having to stop and look up at the tower light
  • For added flexibility, a tap of the button turns the corresponding status LED and tower light segment on or off, and a touch with one second hold activates the flashing function
  • The control box uses capacitive touch buttons which provide greater reliability and allow users to operate it with or without gloves
  • For added customization, an empty white space next to each touch button and status LED allows users to label each one
  • Models are available with three pre-assembled stand-off pipe length options: 300 mm, 600 mm, or 900 mm to provide varied indicator heights
  • Models are available with three or four light segments to meet the indication requirements for many industrial applications
    • Three color models use green, yellow, and red light segments
    • Four color models use blue, green, yellow, and red light segments
Applications
  • Call-for-parts
  • Part-picking
  • Assembly, packaging, and other workstation

TL50 Andon Tower Light

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ANDON TOWER LIGHT ASSEMBLYLCA130T5-TL50BGYRA600QANDON TOWER LIGHT ASSEMBLY1 - Immediate$280.12View Details
ANDON TOWER LIGHT ASSEMBLYLCA130T4-TL50BGYR300QANDON TOWER LIGHT ASSEMBLY4 - Immediate$247.47View Details
ANDON TOWER LIGHT ASSEMBLYLCA130T4-TL50BGYRAJ900QANDON TOWER LIGHT ASSEMBLY5 - Immediate$289.23View Details
ANDON TOWER LIGHT ASSEMBLYLCA130T3-TL50GYR600QANDON TOWER LIGHT ASSEMBLY4 - Immediate$233.81View Details
ANDON TOWER LIGHT ASSEMBLYLCA130T4-TL50GYRA900QANDON TOWER LIGHT ASSEMBLY2 - Immediate$266.45View Details
ANDON TOWER LIGHT ASSEMBLYLCA130T3-TL50GYR300QANDON TOWER LIGHT ASSEMBLY4 - Immediate$226.22View Details
ANDON TOWER LIGHT ASSEMBLYLCA130T3-TL50GYR900QANDON TOWER LIGHT ASSEMBLY3 - Immediate$242.92View Details
ANDON TOWER LIGHT ASSEMBLYLCA130T4-TL50BGYRAJ300QANDON TOWER LIGHT ASSEMBLY5 - Immediate$272.52View Details
ANDON TOWER LIGHT ASSEMBLYLCA130T4-TL50BGYRAJ600QANDON TOWER LIGHT ASSEMBLY5 - Immediate$280.12View Details
ANDON TOWER LIGHT ASSEMBLYLCA130T3-TL50GYRAJ300QANDON TOWER LIGHT ASSEMBLY2 - Immediate$249.75View Details
ANDON TOWER LIGHT ASSEMBLYLCA130T4-TL50GYRA300QANDON TOWER LIGHT ASSEMBLY5 - Immediate$249.75View Details
ANDON TOWER LIGHT ASSEMBLYLCA130T4-TL50GYRA600QANDON TOWER LIGHT ASSEMBLY5 - Immediate$258.86View Details
ANDON TOWER LIGHT ASSEMBLYLCA130T5-TL50BGYRA900QANDON TOWER LIGHT ASSEMBLY4 - Immediate$289.23View Details
ANDON TOWER LIGHT ASSEMBLYLCA130T4-TL50BGYR900QANDON TOWER LIGHT ASSEMBLY3 - Immediate$264.17View Details
ANDON TOWER LIGHT ASSEMBLYLCA130T3-TL50GYRAJ900QANDON TOWER LIGHT ASSEMBLY2 - Immediate$266.45View Details
ANDON TOWER LIGHT ASSEMBLYLCA130T4-TL50BGYR600QANDON TOWER LIGHT ASSEMBLY13 - Immediate$256.58View Details
ANDON CONTROL BOX, 5-OUTPUTLCA130T5QANDON CONTROL BOX, 5-OUTPUT1 - Immediate$172.76View Details
ANDON TOWER LIGHT ASSEMBLYLCA130T3-TL50GYRAJ600QANDON TOWER LIGHT ASSEMBLY8 - Immediate$258.86View Details
ANDON TOWER LIGHT ASSEMBLYLCA130T5-TL50BGYRA300QANDON TOWER LIGHT ASSEMBLY1 - Immediate$272.52View Details
Published: 2023-08-01