
LCA130T3-TL50GYRAJ900Q | |
|---|---|
DigiKey Part Number | 2170-LCA130T3-TL50GYRAJ900Q-ND |
Manufacturer | |
Manufacturer Product Number | LCA130T3-TL50GYRAJ900Q |
Description | ANDON TOWER LIGHT ASSEMBLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm Connector |
Datasheet | Datasheet |
Category | Light Color Green, Red, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Flashing, Rotating, Steady |
Packaging Box | Voltage - Supply 18 ~ 30VDC |
Part Status Active | Features Alarm |
Type Complete Unit | Termination Style Connector |
Number of Stacks 3 | Ingress Protection IP54 - Dust Protected, Water Resistant |
Lamp Type LED | Operating Temperature -40°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £263.99000 | £263.99 |
| Unit Price without VAT: | £263.99000 |
|---|---|
| Unit Price with VAT: | £316.78800 |




