HP Series Precision High Voltage Modules

Applied Kilovolts' HP series units are short circuit proof and use linear regulator techniques to drive a high-frequency FET oscillator and ferrite transformer

Image of Applied Kilovolts' HP Series Precision High Voltage ModulesApplied Kilovolts' HP series of precision high voltage modules has outputs that provide a low ripple, high stability source of high voltage for photomultiplier tube, electron gun, nuclear, and other applications. Control of the output voltage is by internal potentiometer or by an external 10 V analog control voltage. The units are pin-compatible with the medium stability KS and 100 W HW ranges.

All units are short circuit proof and use proven linear regulator techniques to drive a high-frequency FET oscillator and ferrite high voltage step-up transformer. The power supplies are constructed from conservatively rated components, with the reliability further enhanced by information gained over many years of field operation.

Positive, negative, and electrically reversible outputs are available at voltages from 1 kV to 30 kV.

Features
  • 0.5 kV, 1 kV, 2.5 kV, 5 kV, 10 kV, 15 kV, 20 kV, and 30 kV
  • High stability, low ripple
  • High-frequency FET oscillator
  • Externally programmable or internal control (optional)
  • Short circuit and flashover proof
  • 24-hour burn-in
  • Low radiated magnetic field
  • Positive, negative, and remote reversible versions
Applications
  • Photomultiplier tubes
  • Mass spectrometers
  • Electron microscopes
  • Nuclear instruments
  • Microchannel plates

HP Series Precision High Voltage Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC/DC CONVERTER 10V-1000V 10WHP001NAA025DC/DC CONVERTER 10V-1000V 10W4 - Immediate$419.99View Details
DC/DC CONVERTER 10V-1000V 10WHP001PAA025DC/DC CONVERTER 10V-1000V 10W1 - Immediate$419.99View Details
DC/DC CONVERTER 10V-5000V 10WHP005NIP025DC/DC CONVERTER 10V-5000V 10W2 - Immediate$619.77View Details
DC/DC CONVERTER 10V-5000V 10WHP005PIP025DC/DC CONVERTER 10V-5000V 10W5 - Immediate$619.77View Details
DC/DC CONVERTER 20V-10000V 10WHP010NIP025DC/DC CONVERTER 20V-10000V 10W1 - Immediate$712.16View Details
DC/DC CONVERTER 20V-10000V 10WHP010PIP025DC/DC CONVERTER 20V-10000V 10W7 - Immediate$712.16View Details
DC/DC CONVERTER 50V-20000V 8WHP020NIP020DC/DC CONVERTER 50V-20000V 8W2 - Immediate$1,022.16View Details
DC/DC CONVERTER 50V-20000V 8WHP020PIP020DC/DC CONVERTER 50V-20000V 8W2 - Immediate$1,022.16View Details
DC/DC CNVRTR 100V-30000V 7.5WHP030NIP020DC/DC CNVRTR 100V-30000V 7.5W1 - Immediate$1,648.98View Details
DC/DC CNVRTR 100V-30000V 7.5WHP030PIP020DC/DC CNVRTR 100V-30000V 7.5W16 - Immediate$1,211.66View Details
DC/DC CONVERTER 10V-2500V 10WHP2.5NAA025DC/DC CONVERTER 10V-2500V 10W1 - Immediate$447.98View Details
DC/DC CONVERTER 10V-2500V 10WHP2.5PAA025DC/DC CONVERTER 10V-2500V 10W1 - Immediate$611.14View Details
Published: 2021-11-19