
HP001PAA025 | |
|---|---|
DigiKey Part Number | 3394-HP001PAA025-ND |
Manufacturer | |
Manufacturer Product Number | HP001PAA025 |
Description | DC/DC CONVERTER 10V-1000V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed, High Voltage DC DC Converter 1 Output 10V ~ 1000V 10mA 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Applied Kilovolts Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed, High Voltage | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 10V ~ 1000V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10mA | |
Power (Watts) | 10W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.79" L x 3.86" W x 1.85" H (147.0mm x 98.0mm x 47.0mm) | |
Approval Agency | cURus, UL | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £424.44000 | £424.44 |
| 5 | £408.57800 | £2,042.89 |
| 10 | £401.91800 | £4,019.18 |
| Unit Price without VAT: | £424.44000 |
|---|---|
| Unit Price with VAT: | £509.32800 |

