HMC434 MMIC Divide-by-8 Prescaler
Analog Devices’ HMC434 MMIC prescalers for VSAT, WLAN and Cellular/3G applications
ADI's HMC434 is a divide-by-8 prescaler monolithic microwave integrated circuit (MMIC) utilizing indium gallium phosphide/gallium arsenide (InGaP/GaAs) heterojunction bipolar transistor (HBT). This prescaler operates from 200 MHz (sine wave) to 8 GHz input frequency with a single 3 VDC supply. The HMC434 features single-ended inputs and outputs for reduced component count and cost. This prescaler comes in a small 6-lead SOT-23 package and has an operational temperature range of -40°C to +85°C. The HMC434 is ideal for VSAT radios, WLAN (IEEE 802.11a), and cellular/3G applications.
- Voltage supply: 3 V
- Divide-by-8 prescaler
- Frequency: 0 Hz to 8 GHz
- Temperature operating range: -40°C to +85°C
- Package/case: SOT-23-6, SOT-26
- VSAT radios
- Cellular/3G
- WLAN, HiperLAN – 802.11a
- Fiber optics
HMC434 MMIC divide-by-8 Prescaler
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HMC434ETR | IC FREQ DIVIDER DC-8GHZ SOT26 | 595 - Immediate | $10.68 | View Details |
![]() | ![]() | HMC434E | IC FREQ DIVIDER DC-8GHZ SOT26 | 300 - Immediate | $10.68 | View Details |
![]() | ![]() | HMC434 | IC FREQ DIVIDER DC-8GHZ SOT26 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HMC434TR | IC DIVIDER HBT X8 8GHZ SOT6 | 0 - Immediate | $17.25 | View Details |