ADT7410 Digital Temperature Sensor
±0.5°C accurate, 16-bit digital I²C temperature sensor from Analog Devices
ADI's ADT7410 is a high accuracy digital temperature sensor in a narrow SOIC package. It contains a band gap temperature reference and a 13-bit ADC to monitor and digitize the temperature to a 0.0625°C resolution. The ADC resolution, by default, is set to 13-bits (0.0625°C). This can be changed to 16-bits (0.0078°C) by setting Bit 7 in the configuration register (register address 0x03).
The ADT7410 is guaranteed to operate over supply voltages from 2.7 V to 5.5 V. Operating at 3.3 V, the average supply current is typically 210 µA. The ADT7410 has a shutdown mode that powers down the device and offers a shutdown current of typically 2 µA. The ADT7410 is rated for operation over the -55°C to +150°C temperature range.
Pin A0 and Pin A1 are available for address selection, giving the ADT7410 four possible I2C addresses. The CT pin is an open-drain output that becomes active when the temperature exceeds a programmable critical temperature limit. The default critical temperature limit is 147°C. The INT pin is also an open-drain output that becomes active when the temperature exceeds a programmable limit. The INT and CT pins can operate in either comparator or interrupt mode.
- 13- or 16-bit user selectable temperature-to-digital converter
- Temperature accuracy: ±0.5°C from -40°C to +105°C
- No temperature calibration/correction required by user
- Power saving 1 sample per second (SPS) mode
- Fast first conversion on power-up of 6 ms
- I2C compatible interface
- Operating temperature: -55°C to +150°C
- Operating voltage: 2.7 V to 5.5 V
- Critical overtemperature indicator
- Programmable overtemperature/undertemperature interrupt
- Low power consumption: 700 µW (typ.) at 3.3 V
- Shutdown mode for lower power: 7 µW (typ.) at 3.3 V
- 8-lead narrow SOIC RoHS-compliant package
- Medical equipment
- Environmental control systems
- Computer thermal monitoring
- Thermal protection
- Industrial process control
- Power system monitors
- Hand-held applications
ADT7410
| Image | Manufacturer Part Number | Description | Sensing Temperature - Remote | Output Type | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADT7410TRZ | SENSOR DIGITAL -55C-150C 8SOIC | - | I2C | 0 - Immediate | $3.60 | View Details |