GBP | USD
Learn More about ADALM-PLUTO
Learn More about ADALM2000

Analog Devices Education Tools

Tools

ADuCM360

EVAL-ADICUP360 - Development Board using the ADuCM360 ARM® Cortex®-M3 Low Power, Precision Analog Microcontroller

EVAL-ADICUP360 is an Arduino and PMOD compatible form factor development board. The board uses an open source Eclipse based interactive development environment (IDE), which can be downloaded free of charge.

ADuCM360 Product Page Learn More
ADALM1000

ADALM1000 - Advanced Learning Module

The ADALM1000 Advanced Learning Module is an easy to use tool that can be used for fundamentals of electrical engineering in a self- or instructor-led setting. The ADALM1000 Module allows students to better understand the real analog world around them, and is applicable for all students, at all levels, from all backgrounds.

ADALM1000 Product Page
ADALP2000

ADALP2000 - Active Learning Program Parts

The Analog Parts Kit contains a large selection of components perfect for creating a wide variety of useful analog circuits and devices. Featuring components from Analog Devices, the kit includes transistors, LEDs, resistors, potentiometers, capacitors, diodes, inductors, sensors, and a variety of useful ICs including op-amps, converters, comparators, and regulators.

ADALP2000 Product Page
ADALM-PLUTO

ADALM-PLUTO - Active Learning Module

ADALM-PLUTO is the ideal learning tool/module for radio frequency (RF), software defined radio (SDR), and wireless communications. Each ADALM-PLUTO is capable of full duplex transmit and receive capabilities and comes with two GSM antennas, covering 824-894 MHz and 1710-2170 MHz.

ADALM-PLUTO Product Page Learn More
EVAL-ADICUP3029

EVAL-ADICUP3029 - Arduino, PMOD, and Grove Compatible

EVAL-ADICUP3029 is an Arduino, PMOD, and Grove compatible development board that includes both Wi-Fi and Bluetooth connectivity. This board uses the ADuCM3029 low power ARM Cortex-M3 processor which is an integrated mixed-signal microcontroller system for processing, control, and connectivity.

EVAL-ADICUP3029 Product Page Learn More
ADALM2000

ADALM2000 - Advanced Active Learning Module

ADALM2000 (M2K) is a classroom full of electronic equipment packed in a hand-held device. The ADALM2000 features a digital oscilloscope, function generator, logic analyzer, voltmeter, network, spectrum and digital bus analyzer, and two programable power supplies.

ADALM2000 Product Page Learn More

back to top

Amplifiers

SSM2315-EVALZ

SSM2315-EVALZ - Filterless Class D Audio Amplifier Evaluation Board

The SSM2315 features a high efficiency, low noise modulation scheme that requires no external LC output filters. The modulation continues to provide high efficiency even at low output power.

SSM2315-EVALZ Product Page
SSM2301-MINI-EVALZ

SSM2301-MINI-EVALZ - Filterless Class D Audio Amplifier Evaluation Board

The SSM2301 is a fully integrated, high efficiency, Class D audio amplifier designed to maximize performance for mobile phone applications.

SSM2301-MINI-EVALZ Product Page
EVAL-SSM2375Z

EVAL-SSM2375Z - Evaluation Board using the SSM2375 Filterless, High Efficiency, Mono 3 W Class-D Audio Amplifier

The SSM2375 is a fully integrated, high efficiency, Class-D audio amplifier. It is designed to maximize performance for mobile phone applications.

EVAL-SSM2375Z Product Page
EVAL-SSM2377Z

EVAL-SSM2377Z - Filterless Class D Audio Amplifier Evaluation Board

The SSM2377 is a fully integrated, high efficiency, Class D audio amplifier. It is designed to maximize performance for mobile phone applications.

EVAL-SSM2377Z Product Page
EVAL-HSAMP-2RZ-8

EVAL-HSAMP-2RZ-8 - Universal Evaluation Boards for Dual High Speed Operational Amplifiers

The Universal Dual High Speed Amplifier Evaluation Boards are bare boards that enable users to quickly prototype a variety of amplifier circuits, which minimizes risk and reduces time to market.

EVAL-HSAMP-2RZ-8 Product Page
EVAL-HSAMP-2RMZ-10

EVAL-HSAMP-2RMZ-10 - Universal Evaluation Boards for Dual High Speed Operational Amplifiers

The Universal Dual High Speed Amplifier Evaluation Boards are bare boards that enable users to quickly prototype a variety of amplifier circuits, which minimizes risk and reduces time to market.

EVAL-HSAMP-2RMZ-10 Product Page
EVAL-HSAMP-2RMZ-8

EVAL-HSAMP-2RMZ-8 - Universal Evaluation Boards for Dual High Speed Operational Amplifiers

The Universal Dual High Speed Amplifier Evaluation Boards are bare boards that enable users to quickly prototype a variety of amplifier circuits, which minimizes risk and reduces time to market.

EVAL-HSAMP-2RMZ-8 Product Page
AD8475-EVALZ

AD8475-EVALZ - Evaluation Board for the AD8475 Precision, Selectable Gain, Fully Differential Funnel Amplifier

The board provides the user flexibility to configure the AD8475 in the desired gain (0.4 or 0.8) and to install the suitable input and load impedances.

AD8475-EVALZ Product Page

back to top

Sensors

EVALZ-ADPD2212

EVALZ-ADPD2212 - Evaluation Board using the ADPD2212 Low Noise, High Sensitivity Optical Sensor

The ADPD2212 provides shot noise limited performance, making it an excellent choice for measuring signals with the highest possible fidelity in low light conditions.

EVALZ-ADPD2212 Product Page Learn More
EVALZ-ADPD2211

EVALZ-ADPD2211 - Evaluation Board using the ADPD2211 Low Noise, High Sensitivity Optical Sensor

The ADPD2211 provides shot noise limited performance, making it an excellent choice for measuring signals with the highest possible fidelity in low light conditions.

EVALZ-ADPD2211 Product Page Learn More
EVAL-ADXL377Z

EVAL-ADXL377Z - Evaluation Board for the ADXL377 3-Axis High g Analog MEMS Accelerometer

The EVAL-ADXL377Z is a simple breakout board that allows quick evaluation of the performance of the ADXL377. The ADXL377 is a 3-axis analog-output accelerometer with ±200 g measurement range.

EVAL-ADXL377Z Product Page
EVAL-ADXL362Z

EVAL-ADXL362Z - Breakout Board for the ADXL362 Micropower 3-Axis ±2g/±4g/±8g Digital Output MEMS Accelerometer

Due to its small size, the EVAL-ADXL362Z has minimal effect on performance of the system and of the accelerometer, and thus it is ideal for evaluation of the ADXL362 in an existing system.

EVAL-ADXL362Z Product Page Learn More
ADXL203EB

ADXL203EB - Breakout Board for the ADXL203 Dual-Axis iMEMS Accelerometer

The ADXL203 is a 2-axis, low-noise, temperature-stable accelerometer. The small size (1" x 1") of the ADXL203 makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer.

ADXL203EB Product Page
EVAL-ADXL212Z

EVAL-ADXL212Z - Evaluation Board for the ADXL212 Dual Axis, ±2 g, PWM Output Accelerometer

The user needs to add only three additional through hole passive components, depending on the bandwidth required in the application.

EVAL-ADXL212Z Product Page
EVAL-ADXRS450Z

EVAL-ADXRS450Z - Evaluation Boards for the ADXRS450Z and ADXRS453Z Angular Rate Sensor Gyroscopes

The system consists of the inertial sensor evaluation board (ISEB), or main board and satellite boards for several Analog Devices inertial sensor products. The ISEB connects directly to a PC via a USB cable, with the USB connection providing both power and communications to the board. 

EVAL-ADXRS450Z Product Page
EVAL-ADT7X20EBZ

EVAL-ADT7X20EBZ - Evaluation Boards for the ADT7320 and ADT7420 Temperature Sensors

The evaluation kit allows the user to evaluate the performance of the ADT7320 and ADT7420 temperature sensors using a PC.

EVAL-ADT7X20EBZ Product Page Learn More
EVAL-ADT7X10EBZ

EVAL-ADT7X10EBZ - Evaluation Board for the ADT7310 and ADT7410 Temperature Sensors

The ADT7X10 evaluation board allows designers to easily evaluate all features of the ADT7310, ADT7311, ADT7312 and ADT7410 high accuracy temperature sensor. There are two boards - the main evaluation board and the secondary evaluation board. The secondary board can be used to measure temperatures that are remote from the main board.

EVAL-ADT7X10EBZ Product Page
AD8475-EVALZ

EVAL-AD7746EBZ - Evaluation Board for the AD7746 Capacitance-to-Digital Converter with Temperature Sensor

The EVAL-AD7746EBZ is a fully featured evaluation board for the AD7746. The evaluation board is operated with a PC via a standard USB connection with software provided enabling the user to perform detailed analysis of the CDC's performance.

AD8475-EVALZ Product Page
AD8475-EVALZ

EVAL-AD7747EBZ - Evaluation Board for the AD7747 Capacitance-to-Digital Converter with Temperature Sensor

The EVAL-AD7747EBZ is a fully featured evaluation board for the AD7747. The evaluation board is operated with a PC via a standard USB connection with software provided enabling the user to perform detailed analysis of the CDC's performance.

AD8475-EVALZ Product Page

back to top

ADC/DAC

EVAL-AD7177-2SDZ

EVAL-AD7177-2SDZ - Evaluation Board using the AD7177-2 32-Bit, 10kSPS, Sigma-Delta ADC with 100µs Settling and True Rail-to-Rail Buffers

The AD7177-2 is a 32-bit low noise, fast settling, multiplexed, 2-/4-channel (fully/pseudo differential) Σ-Δ analog-to-digital converter (ADC) for low bandwidth inputs. It has a maximum channel scan rate of 10kSPS (100µs) for fully settled data.

EVAL-AD7177-2SDZ Product Page
EVAL-AD7490SDZ

EVAL-AD7490SDZ - Evaluation Board for the AD7490, 16-Channel, 1 MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP

The EVAL-AD7490SDZ is a fully featured evaluation kit for the AD7490. This board operates in standalone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z . When operated with the System Development Platform, software is provided, enabling the user to perform detailed analysis of the ADC's performance.

EVAL-AD7490SDZ Product Page
EVAL-AD7887SDZ

EVAL-AD7887SDZ - Evaluation Board for the AD7887 2.7V to 5.25V, Micropower, 2-Channel, 125 kSPS, 12-Bit ADC in 8-Lead MSOP

The EVAL-AD7887SDZ is a full featured evaluation board designed to allow easy evaluation of all the features of the AD7887 analog-to-digital converter (ADC). The evaluation board can be controlled via the SDP connector (J20).

EVAL-AD7887SDZ Product Page
EVAL-AD7124-8SDZ

EVAL-AD7124-8SDZ - Evaluation Board using the AD7124-8, 8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference

The EVAL-AD7124-8SDZ evaluation kit features the AD7124-8 24-bit, low power, low noise analog-to-digital converter (ADC). A 7V to 9V external supply is regulated to 3.3V to supply the AD7124-8 and support all necessary components.

EVAL-AD7124-8SDZ Product Page Learn More
EVAL-AD5686RSDZ

EVAL-AD5686RSDZ - Quad, 16-/12-Bit, Voltage Output DACs with a 2 ppm/°C Reference, SPI Interface Evaluation Boards

The EVAL-AD5686RSDZ are evaluation boards for the AD5686R digital-to-analog converters.

EVAL-AD5686RSDZ Product Page Learn More
EVAL-AD5683RSDZ

EVAL-AD5683RSDZ - Evaluation Board using the AD5683R nanoDAC+® Family

The Analog Devices, Inc., AD5683R evaluation board (EVAL-AD5683RSDZ) is designed to help quickly prototype AD5683R circuits and reduce design time. 

EVAL-AD5683RSDZ Product Page Learn More
EVAL-AD5447EBZ

EVAL-AD5447EBZ - Evaluation Board for AD5447, Dual 12-Bit, High Bandwidth, Multiplying Digital to Analog Converter with Parallel Interface

The evaluation board for the AD5447 uses the printer port to connect to a PC, using the software provided to control the part. The AD5447 are CMOS, 12-Bit, dual-channel, current output digital-to-analog converters(DACs).

EVAL-AD5447EBZ Product Page
EVAL-AD5421SDZ

EVAL-AD5421SDZ - Evaluation Board for AD5421, 16-Bit, Serial Input, Loop-Powered, 4mA to 20mA DAC

The EVAL-AD5421SDZ is an evaluation board for the AD5421 digital-to-analog converter.

EVAL-AD5421SDZ Product Page Learn More

back to top

Power

ADP166Z-REDYKIT

ADP166Z-REDYKIT - The ADP166 evaluation board is used to demonstrate the functionality of the ADP166 series of linear regulators

Input voltage range: 2.2 V to 5.5 V Output current range: 0 mA to 150 mA Output voltage accuracy: ±1% Operating temperature range: −40°C to +125°C

ADP166Z-REDYKIT Product Page
ADP165Z-REDYKIT

ADP165Z-REDYKIT - Evaluation Boards using the ADP165 Very Low Quiescent Current, 150mA, LDO Regulator

The ADP165 are very low quiescent current, low dropout, linear regulators that operate from 2.2V to 5.5V and provides up to 150mA of output current.

ADP165Z-REDYKIT Product Page
ADP7118RD-EVALZ

ADP7118RD-EVALZ - Evaluation Boards using the ADP7118 20V and 40V, 200mA, Low Noise, CMOS LDO Linear Regulators

The ADP7118/ADP7142 evaluation board is used to demonstrate the functionality of the ADP7118/ADP7142 series of linear regulators. 

ADP7118RD-EVALZ Product Page
ADP7118CP-EVALZ

ADP7118CP-EVALZ - Evaluation Boards using the ADP7118 20V and 40V, 200mA, Low Noise, CMOS LDO Linear Regulators

The ADP7118/ADP7142 evaluation board is used to demonstrate the functionality of the ADP7118/ADP7142 series of linear regulators. 

ADP7118CP-EVALZ Product Page
ADP165CB-EVALZ

ADP165CB-EVALZ - Evaluation Boards using the ADP165 Very Low Quiescent Current, 150mA, LDO Regulator

The ADP165 are very low quiescent current, low dropout, linear regulators that operate from 2.2V to 5.5V and provides up to 150mA of output current. 

ADP165CB-EVALZ Product Page
ADP165CP-EVALZ

ADP165CP-EVALZ - Evaluation Boards using the ADP165 Very Low Quiescent Current, 150mA, LDO Regulator

The ADP165 are very low quiescent current, low dropout, linear regulators that operate from 2.2V to 5.5V and provides up to 150mA of output current. 

ADP165CP-EVALZ Product Page
ADP165UJ-EVALZ

ADP165UJ-EVALZ - Evaluation Boards using the ADP165 Very Low Quiescent Current, 150mA, LDO Regulator

The ADP165 are very low quiescent current, low dropout, linear regulators that operate from 2.2V to 5.5V and provides up to 150mA of output current. 

ADP165UJ-EVALZ Product Page
ADP1761-1.3-EVALZ

ADP1761-1.3-EVALZ - Evaluation Boards using the ADP1761,1A, Low VIN, Low Noise, CMOS Linear Regulator

The ADP1761 is a low noise, low dropout (LDO) linear regulator. It is designed to operate from a single input supply with an input voltage as low as 1.10V, without the requirement of an external bias supply to increase efficiency and provide up to 1A of output current. 

ADP1761-1.3-EVALZ Product Page Learn More
ADM7150CP-EVALZ

ADM7150CP-EVALZ - Evaluation Boards using the ADM7150 Linear Regulators

The ADM7150CP-EVALZ evaluation boards are used to demonstrate the functionality of the ADM7150 linear regulators.

ADM7150CP-EVALZ Product Page
ADM7154CP-3.3EVALZ

ADM7154CP-3.3EVALZ - Evaluation Boards using the ADM7154 Linear Regulators

The ADM7154CP-3.3EVALZ evaluation boards are used to demonstrate the functionality of the ADM7154 linear regulators.

ADM7154CP-3.3EVALZ Product Page Learn More
ADD5211EB-EVALZ

ADD5211EB-EVALZ - Evaluation Boards using the ADD5211 Four-String, White LED Driver for LCD Backlight Applications

The ADD5211 is a four-string, white LED driver for backlight applications based on high efficiency, current mode, and step-up converter technology.

ADD5211EB-EVALZ Product Page
ADP2360CP-EVALZ

ADP2360CP-EVALZ - Evaluation Board using the ADP2360 50mA, 60V, High Efficiency Buck Regulator

The ADP2360CP-EVALZ evaluation board demonstrates the functionality of the ADP2360 DC/DC converter. Use this board to evaluate simple device measurements, such as line regulation, load regulation, and efficiency.

ADP2360CP-EVALZ Product Page Learn More
ADP2389-EVALZ

ADP2389-EVALZ - Evaluation Board using the ADP2389 18V, 12A Step-Down Regulator with Programmable Current Limit

The ADP2389/ADP2390 evaluation board is a complete, 12A, 18V, step-down regulator solution that allows users to evaluate the performance of the ADP2389/ADP2390 with a near ideal printed circuit board (PCB) layout. 

ADP2389-EVALZ Product Page
ADP5051-EVALZ

ADP5051-EVALZ - Evaluation Board using the ADP5051 4-Channel Power Management Unit (PMU) with Supervisory

The ADP5051 evaluation board combines four high performance buck regulators and supervisory in a 48-lead LFCSP package to meet demanding performance and board space requirements.

ADP5051-EVALZ Product Page
ADP5303-EVALZ

ADP5303-EVALZ - Evaluating the ADP5303 Ultralow Step-Down Regulator

The ADP5303 is an ultralow power, synchronous step-down dc-to-dc regulator in a 9-lead WLCSP package. The ADP5303 runs from input voltages of 2.06 V to 6.5 V and requires minimal external components to provide a high efficiency solution.

ADP5303-EVALZ Product Page
ADP5071CP-EVALZ

ADP5071CP-EVALZ - Evaluation Board using the ADP5070 1A/0.6A, DC-to-DC Switching Regulator with Independent Positive and Negative Outputs

The ADP5071CP-EVALZ evaluation boards demonstrate the functionality of the ADP5071 dc-to-dc converters. Use either board to evaluate simple device measurements, such as line regulation, load regulation, and efficiency.

ADP5071CP-EVALZ Product Page Learn More
ADP1613-12-EVALZ

ADP1613-12-EVALZ - 650 kHz/1.3 MHz Step-Up Converter Evaluation Board

The ADP1613 evaluation module is a complete step-up dc-to-dc switching converter application with components selected to allow operation over the full range of input and load conditions for the 12 V (ADP1613) output voltage. 

ADP1613-12-EVALZ Product Page
ADP1612-5-EVALZ

ADP1612-5-EVALZ - 650 kHz/1.3 MHz Step-Up Converter Evaluation Board

The ADP1612 evaluation module is a complete step-up dc-to-dc switching converter application with components selected to allow operation over the full range of input and load conditions for the 5 V (ADP1612) output voltage.

ADP1612-5-EVALZ Product Page
ADP1607-EVALZ

ADP1607-EVALZ - Evaluation Board using the ADP1607 2 MHz, Synchronous Boost DC-to-DC Converters

The ADP1607 evaluation boards are complete step-up, dc-to-dc switching converter applications with components selected to allow operation over the full input voltage and load ranges.

ADP1607-EVALZ Product Page
EVAL-ADUM5010EBZ

EVAL-ADUM5010EBZ - Evaluation Board for the ADuM5010 iCoupler® Integrated DC-to-DC Converter

The EVAL-ADuM5010EBZ supports the ADuM5010 and ADuM6010 150 mW isolated power modules. It provides a JEDEC standard SSOP20 pad layout as well as support for setting the desired output voltage, setting enable control, and providing multiple positions for on-board loads and bypass capacitors.

EVAL-ADUM5010EBZ Product Page Learn More
EVAL-ADUM3070EBZ

EVAL-ADUM3070EBZ - Evaluation Board for the iCoupler® ADuM3070 Isolated Switch Regulator with Integrated Feedback

The EVAL-ADuM3070EBZ demonstrates two separate applications for the ADuM3070 isolated switch regulator with integrated feedback. It has two independent power supply circuits: a double supply and a single supply.

EVAL-ADUM3070EBZ Product Page

back to top

MCU

ADZS-BF706-EZMINI

ADZS-BF706-EZMINI Evaluation Board

The ADZS-BF706-EZMINI Evaluation Board is designed to be used in conjunction with the CrossCore® Embedded Studio (CCES) development tools to test capabilities of the ADSP-BF706 Blackfin processor.

ADZS-BF706-EZMINI Product Page
EVAL-ADUC841QSZ

EVAL-ADUC841QSZ - Development Kits for ADuC800-series (8052-core) Precision Analog Microcontrollers

The ADuC841/ADuC842/ADuC8431 are complete smart transducer front ends, that integrate a high performance self-calibrating multichannel ADC, a dual DAC, and an optimized single-cycle 20 MHz 8-bit MCU (8051 instruction set compatible) on a single chip.

EVAL-ADUC841QSZ Product Page
EVAL-ADUC847QSZ

EVAL-ADUC847QSZ - Development Kits for ADuC800-series (8052-core) Precision Analog Microcontrollers

The ADuC845, ADuC847, and ADuC848 are single-cycle, 12.58 MIPs, 8052 core upgrades to the ADuC834 and ADuC836. They include additional analog inputs for applications requiring more ADC channels.

EVAL-ADUC847QSZ Product Page
EVAL-ADUC7061MKZ

EVAL-ADUC7061MKZ - Development Kits for ADuC706x-series (ARM7®-core) Precision Analog Microcontrollers

The ADuC7060/ADuC7061 series are fully integrated, 8 kSPS, 24-bit data acquisition systems incorporating high performance multichannel sigma-delta (Σ-Δ) analog-to-digital converters (ADCs), 16-bit/ 32-bit ARM7TDMI® MCU, and Flash/EE memory on a single chip.

EVAL-ADUC7061MKZ Product Page
EVAL-ADUC7020MKZ

EVAL-ADUC7020MKZ - Development Kits for ADuC702x-series (ARM7®-core) Precision Analog Microcontrollers

The ADuC7019/20/21/22/24/25/26/27/28/29 are fully integrated, 1 MSPS, 12-bit data acquisition systems incorporating high performance multichannel ADCs, 16-bit/32-bit MCUs, and Flash®/EE memory on a single chip. The ADC consists of up to 12 single-ended inputs. An additional four inputs are available but are multiplexed with the four DAC output pins.

EVAL-ADUC7020MKZ Product Page
EVAL-ADICUP360

EVAL-ADICUP360 - Development Board using the ADuCM360 ARM® Cortex®-M3 Low Power, Precision Analog Microcontroller

EVAL-ADICUP360 is an Arduino and PMOD compatible form factor development board. The board uses an open source Eclipse based interactive development environment (IDE), which can be downloaded free of charge.

EVAL-ADICUP360 Product Page Learn More
ADZS-UCM3029EZLITE

ADZS-UCM3029EZLITE - Evaluation Kit using the ADuCM3027 and ADuCM3029 Ultra Low-Power ARM® Cortex™-M3 MCU with Integrated Power Management

The ADuCM302x processor is an ultra-low power integrated mixed-signal microcontroller system for processing, control and connectivity. 

ADZS-UCM3029EZLITE Product Page Learn More

back to top

RF

ADA2200-EVALZ

ADA2200-EVALZ - Evaluation Boards using the ADA2200 Synchronous Demodulator

The ADA2200-EVALZ simplifies signal connections to standard test equipment. Inputs, outputs, supplies, and other circuit test points can be easily accessed via test clips, differential probes, or standard SMA cables.

ADA2200-EVALZ Product Page
EVAL-AD608EBZ

EVAL-AD608EBZ - Evaluation Board for the AD608 Low Power Mixer Limiter/RSSI 3 Volt Receiver IF Subsystem

The EVAL-AD608EBZ is a fully populated, 4-layer, FR4-based evaluation board. RF input, LO input, limiter output, detector input, RSSI output, and power up connections with single ended setups are featured.

EVAL-AD608EBZ Product Page
EVAL-AD607EBZ

EVAL-AD607EBZ - Evaluation Board for the AD607 Low Power Mixer 3V Receiver IF Subsystem

EVAL-AD607EBZ is a fully populated, 4-layer, FR4-based evaluation board. RF input, LO input, frequency detector input, MGC input, IF output, power up and I/Q output connections with single ended setups are featured.

EVAL-AD607EBZ Product Page
EVAL-CN0178-SDPZ

EVAL-CN0178-SDPZ - Circuit Evaluation Board CN-0178

This circuit uses the ADL5902 TruPwr™ detector to measure the rms signal strength of RF signals with varying crest factors (peak-to-average ratio) over a dynamic range of approximately 65 dB and operates at frequencies from 50 MHz up to 9 GHz.

EVAL-CN0178-SDPZ Product Page
EVAL-CN0150A-SDPZ

EVAL-CN0150A-SDPZ - Circuit Evaluation Board using the AD8318 Logarithmic Detector

The EVAL-CN0150A-SDPZ board has 120-pin mating connectors, allowing for the quick setup and evaluation of the circuit’s performance. 

EVAL-CN0150A-SDPZ Product Page
EV-ADF70301-915AZ

EV-ADF70301-915AZ - Evaluation and Development System for the ADF7030-1

The ADF7030-1 EZ-KIT® is an evaluation and development system for the ADF7030-1 high performance, sub-GHz, RF transceiver. Four EZ-KIT models are available for the ADF7030-1, covering various frequencies.

EV-ADF70301-915AZ Product Page Learn More
EV-ADF70301-169BZ

EV-ADF70301-169BZ - Evaluation and Development System for the ADF7030-1

The ADF7030-1 EZ-KIT® is an evaluation and development system for the ADF7030-1 high performance, sub-GHz, RF transceiver. Four EZ-KIT models are available for the ADF7030-1, covering various frequencies.

EV-ADF70301-169BZ Product Page Learn More
EV-ADF70301-868BZ

EV-ADF70301-868BZ - Evaluation and Development System for the ADF7030-1

The ADF7030-1 EZ-KIT® is an evaluation and development system for the ADF7030-1 high performance, sub-GHz, RF transceiver. Four EZ-KIT models are available for the ADF7030-1, covering various frequencies.

EV-ADF70301-868BZ Product Page Learn More
EV-ADF70301-460BZ

EV-ADF70301-460BZ - Evaluation and Development System for the ADF7030-1

The ADF7030-1 EZ-KIT® is an evaluation and development system for the ADF7030-1 high performance, sub-GHz, RF transceiver. Four EZ-KIT models are available for the ADF7030-1, covering various frequencies.

EV-ADF70301-460BZ Product Page Learn More
EV-ADF70301-433AZ

EV-ADF70301-433AZ - Evaluation and Development System for the ADF7030-1

The ADF7030-1 EZ-KIT® is an evaluation and development system for the ADF7030-1 high performance, sub-GHz, RF transceiver. Four EZ-KIT models are available for the ADF7030-1, covering various frequencies.

EV-ADF70301-433AZ Product Page
EVAL-ADF7021-VDB2Z

EVAL-ADF7021-VDB2Z - Evaluation Boards used to Evaluate the ADF7021 High Performance Narrowband ISM Transceiver IC

ADF7021: High Performance Narrowband ISM Transceiver IC, ADF7021-N: High Performance Narrowband Transceiver IC, ADF7021-V: High Performance, Narrowband Transceiver IC.

EVAL-ADF7021-VDB2Z Product Page
EVAL-ADF7021-VDB1Z

EVAL-ADF7021-VDB1Z-ND - Evaluation Boards used to Evaluate the ADF7021 High Performance Narrowband ISM Transceiver IC

ADF7021: High Performance Narrowband ISM Transceiver IC, ADF7021-N: High Performance Narrowband Transceiver IC, ADF7021-V: High Performance, Narrowband Transceiver IC.

EVAL-ADF7021-VDB1Z Product Page
EVAL-ADF7021-NDBIZ

EVAL-ADF7021-NDBIZ-ND - Evaluation Boards used to Evaluate the ADF7021 High Performance Narrowband ISM Transceiver IC

ADF7021: High Performance Narrowband ISM Transceiver IC, ADF7021-N: High Performance Narrowband Transceiver IC, ADF7021-V: High Performance, Narrowband Transceiver IC.

EVAL-ADF7021-NDBIZ Product Page

back to top

Resources

Videos

Getting Started with the ADICUP360
Getting Started with the CN0216 Arduino Shield?
High Performance Sub-GHz Radio Development Platform
Analog Devices ADF7030-1 Sub-GHz Radio Transceiver IC
Smart Building: Advanced Occupancy Detection
Multiparameter Wearable Vital Signs Monitoring Platform
AD7175 Family Precision Sigma Delta ADCs
MEMS Based Inertial Measurement Units
ADI ADALM-PLUTO

Product Training Modules

back to top