AD8271 - Precision Programmable-Gain Difference Amplifier
AD8271 low-distortion, no external resistors from Analog Devices
ADI's AD8271 low-distortion, programmable-gain difference amplifier comprises a precision op-amp and seven laser-trimmed gain-setting resistors, enabling user-selectable differential gains of 0.5, 1, or 2. It can also be configured in over 40 single-ended configurations, with gains ranging from -2 to +3. Two grades are available: the B-grade specifies 0.02% max gain error, 2 ppm/°C max gain drift, 600 µV max offset, and 80 dB min common-mode rejection; the A-grade specifies 0.05% max gain error, 10 ppm/°C max gain drift, 1000 µV max offset, and 74 dB min common-mode rejection. Both grades specify -110 dB harmonic distortion, 15 MHz bandwidth, and 30 V/µs slew rate. This combination of speed and precision makes the device ideal for driving ADCs, building instrumentation amplifiers, level shifting, and automatic test equipment. Operating on a single 5 V to 36 V supply or dual ±2.5 V to ±18 V supplies, the AD8271 draws 2.3 mA.
- With no external resistors
- Difference amplifier, gains of ½, 1, or 2
- Single-ended amplifier: over 40 different gains
- Set reference voltage at midsupply
- Excellent AC specifications
- 15 MHz bandwidth
- 30 V/µs slew rate
- High accuracy DC performance
- 0.08% gain error (max.)
- 10 ppm/°C gain drift (max.)
- 80 dB CMRR (gain of 2)(min.)
- 10-lead MSOP package
- Supply current: 2.6 mA
- Supply range: ±2.5 V to ±18 V
- ADC driver
- Instrumentation amplifier building blocks
- Level translators
- Automatic test equipment
- High performance audio
- Sine / cosine encoders
AD8271
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AD8271ARMZ-R7 | IC OPAMP PGA 1 CIRCUIT 10MSOP | 1124 - Immediate | $3.23 | View Details |
![]() | ![]() | AD8271ARMZ | IC OPAMP PGA 1 CIRCUIT 10MSOP | 172 - Immediate | $3.23 | View Details |
![]() | ![]() | AD8271BRMZ | IC OPAMP PGA 1 CIRCUIT 10MSOP | 560 - Immediate | $4.63 | View Details |