OSLON® Optimal LEDs for Horticulture
ams OSRAM's OSLON® Optimal Deep Blue and Horti White LEDs designed for horticulture lighting
ams OSRAM's OSLON Optimal Deep Blue and Horti White from ams OSRAM are LEDs targeted for horticulture lighting and are part of the broader ams OSRAM OSLON Optimal LED portfolio. These LEDs are available in four colors and enable both narrow and full spectrum solutions for greenhouses or vertical farms.
- High-power LEDs are available in four color options
- Colors: Hyper Red (660 nm), Deep Blue (450 nm), Far Red (730 nm) and Horti White options
- Enables both narrow spectrum and full spectrum solutions for greenhouses and vertical farms
- Ceramic package for superior robustness
- Small 3.00 mm x 3.00 mm footprint that allows for clustering of devices
- Uses ams OSRAM’s latest chip technology
- Has 120° beam angle
- ESD: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- Horticulture lighting for green houses, top lighting, inter lighting, and vertical farming
- Architectural lighting
- Phototherapy
OSLON Optimal LEDs for Horticulture
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | GD CSSRML.14-U8V1-24-1-350-R33 | NEW HORTICULTURE LED FAMILY FOR | 2712 - Immediate | $1.08 | View Details |
![]() | ![]() | GD CSSRML.14-U9V2-24-1-350-R33 | NEW HORTICULTURE LED FAMILY FOR | 831 - Immediate | $1.13 | View Details |
![]() | ![]() | GW CSSRML.HW-ABAF-H1H2-1-350-R33 | LED OSLON HORTICULTURE WHT 1212 | 2644 - Immediate | $1.13 | View Details |
![]() | ![]() | GW CSSRML.HW-ACAG-H3H4-1-350-R33 | LED OSLON HORTICULTURE WHT 1212 | 1417 - Immediate | $1.13 | View Details |
![]() | ![]() | GF CSSRML.24-TNUL-1-1-350-R33 | LED OSLON | 6750 - Immediate | $1.89 | View Details |
![]() | ![]() | GH CSSRML.24-UJUM-1-1-350-R33 | OSLON OPTIMAL | 131 - Immediate | $1.12 | View Details |