Horticulture LEDs
ams OSRAM's LEDs are designed to grow plants and feature a ceramic package for superior robustness
ams OSRAM's' OSLON® Optimal Family is a perfect balance of performance, cost, and reliability. From the trusted horticulture LED manufacturer comes the OSLON® optimal product family. It covers the full spectral range necessary for grow lighting, allowing plants to thrive. They enable both narrow- and full-spectrum solutions for all horticulture applications. They feature a ceramic package, a fully in-house 1 mm square chip, and a 120-degree beam angle.
- Great μmol to price ratio
- Available in horti red, far-red, deep blue, and horti white
- Ceramic package for superior robustness with upgraded performance
- ESD: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- Significant performance upgrade over similar LEDs in their class
- Horticulture
- Vertical farming
- Greenhouses
- Consumer horticulture
Horticulture LEDs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | GH CSSRML.24-UJUM-1-1-350-R33 | OSLON OPTIMAL | 131 - Immediate | $1.12 | View Details |
![]() | ![]() | GF CSSRML.24-TNUL-1-1-350-R33 | LED OSLON | 6750 - Immediate | $1.89 | View Details |