PCIe® M.2 Gen 5 Card Edge Connectors

Amphenol's PCIe M.2 Generation 5 high density, high-performance card edge connectors

Image of Amphenol ICC's PCIe® M.2 Gen 5 Card Edge Connectors Amphenol's PCIe M.2 Gen 5 connector provides 67 contacts on 0.50 mm pitch. It occupies less board space, offers more connector height options, and supports higher data rates than the PCIe Mini Card connector. It is designed for PCIe Gen 5, making it suitable for tablets, laptops, and low-profile storage and server applications. PCIe M.2 connectors also support higher data rate transmission with both single and double-sided modules.

Resources

Features
  • Various connector height and keying options
  • Accepts angled insertion of add-in module cards
  • Supports angled insertion
  • Provides both right angle and vertical orientation for M.2 connectors
Applications
  • Communications
  • Wireless
  • Data storage
  • Consumer: laptops, tablets
  • Industrial and instrumentation
  • Industrial PCs

PCIe® M.2 Gen 5 Card Edge Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN M.2 FMALE 75POS 0.020 GOLDMDT850M01501CONN M.2 FMALE 75POS 0.020 GOLD1448 - Immediate$4.31View Details
CONN M.2 FMALE 75POS 0.020 GOLDMDT670M01501CONN M.2 FMALE 75POS 0.020 GOLD4708 - Immediate$4.19View Details
CONN M.2 FMALE 75POS 0.020 GOLDMDT420M01501CONN M.2 FMALE 75POS 0.020 GOLD6795 - Immediate$2.71View Details
Published: 2022-04-14