
MDT670M01501 | |
|---|---|
DigiKey Part Number | 609-MDT670M01501TR-ND - Tape & Reel (TR) 609-MDT670M01501CT-ND - Cut Tape (CT) 609-MDT670M01501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT670M01501 |
Description | CONN M.2 FMALE 75POS 0.020 GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT670M01501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 75 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Board Lock, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.19000 | £4.19 |
| 10 | £3.56000 | £35.60 |
| 25 | £3.33640 | £83.41 |
| 50 | £3.17720 | £158.86 |
| 100 | £3.02550 | £302.55 |
| 250 | £2.84100 | £710.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.70084 | £1,350.42 |
| 1,000 | £2.57202 | £2,572.02 |
| 1,500 | £2.49957 | £3,749.35 |
| 2,500 | £2.41118 | £6,027.95 |
| Unit Price without VAT: | £4.19000 |
|---|---|
| Unit Price with VAT: | £5.02800 |










