BarKlip® BK150 Connectors

Amphenol Communications Solutions’ BK150 contacts include a stainless steel helper spring to ensure proper mating force is maintained

Image of Amphenol FCI's BarKlip® BK150 ConnectorsAmphenol Communications Solutions’ BarKlip BK150 connectors feature ten independent conducting beams that maintain contact with the mating busbar in common misaligned positions, therefore significantly lowering overall resistance. These BarKlip BK150 contacts include a stainless steel helper spring to ensure that proper mating force is maintained and contact resistance is minimized throughout the life of the connection.

Barklip BK150 also features Amphenol's proprietary silver-based plating technology, AGT®, to further reduce contact resistance and eliminate fretting corrosion commonly found in tin-plated connectors. These connectors are ideal for applications in hyperscale computing architectures using busbars for power distribution.

Features
  • Ten independent points-of-contacts
  • Offers low resistance and high reliability
  • AGT plating technology
  • Provides lower resistance at a lower cost
  • Solder tab or screw mount option available
  • Enables termination flexibility
  • Low-halogen housing
  • Meets JEDEC JS709 electronic industry standard
  • High temperature thermoplastic housing
  • Wide operating temperature range: -40°C to +105°C
Applications
  • Communications
  • AC/DC pluggable power supplies
  • Networking equipment
  • Switches
  • Data
  • Servers
  • Storage equipment
  • Industrial and instrumentation
  • Hyperscale computing architectures using busbars for power distribution

BarKlip® BK150 Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN TERM BUSBAR CLIP SOLDER10125595-S01LFCONN TERM BUSBAR CLIP SOLDER0 - Immediate$10.60View Details
CONN TERM BUSBAR CLIP SOLDER10125600-S01LFCONN TERM BUSBAR CLIP SOLDER2137 - Immediate$8.88View Details
CONN TERM BUSBAR CLIP SOLDER10125600-S02LFCONN TERM BUSBAR CLIP SOLDER39 - Immediate$9.21View Details
BARKLIP RA SCREWED MOUNT10146303-S01LFBARKLIP RA SCREWED MOUNT0 - Immediate$5.10View Details
Published: 2023-06-22