RJE3B/RJE3C Series High-Performance Modular Connectors

Amphenol Communications Solutions’ RJE3B/RJE3C connectors support Gigabit Ethernet protocols and 10 gig links

Image of Amphenol Communications Solutions' RJE3B/RJ3EC Series High-Performance Modular ConnectorsAmphenol Communications Solutions’ high-performance modular jacks meet CAT6 (RJE3B) and CAT6A (RJE3C) performance per EIA-568-C.2. They support gigabit Ethernet protocols and 10 gig links in applications up to 50 m. Shielding is available for increased EMI performance, and LEDs for link activity and network speed verification.

Features
  • High speed CAT6 and CAT6A performance
  • Optimizes the PCB space
  • Can mate successfully with all types of standard plugs
  • Accommodates industry standard plugs
  • Support PoE types 1 to 4
  • RoHS and IEC 60603-7 compliant
  • Available with and without housing pegs
Applications
  • Data storage
  • Medical
  • Networking and telecom
  • Industrial and instrumentation
  • Consumer goods

RJE3B/RJ3EC Series High-Performance Modular Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
8P8C, RA, CAT6, SMT, WITHOUT SHIRJE3B18804028P8C, RA, CAT6, SMT, WITHOUT SHI556 - Immediate$2.39View Details
8P8C, RA, CAT6A, SMT, WITHOUT SHRJE3C18804028P8C, RA, CAT6A, SMT, WITHOUT SH583 - Immediate$2.51View Details
8P8C, RA, CAT6, SMT, WITHOUT SHIRJE3B18804128P8C, RA, CAT6, SMT, WITHOUT SHI615 - Immediate$2.70View Details
8P8C, RA, CAT6A, SMT, WITHOUT SHRJE3C18804128P8C, RA, CAT6A, SMT, WITHOUT SH625 - Immediate$2.00View Details
8P8C, RA, CAT6, SMT, SHIELD WITHRJE3B18814018P8C, RA, CAT6, SMT, SHIELD WITH665 - Immediate$3.38View Details
Published: 2023-03-20