Multi-Trak™ Connectors
Amphenol’s connectors are ideal for a variety of applications including high-end computing systems and radio units
Amphenol's Multi-Trak 0.60 mm pitch connectors come with a slim form-factor design, capable of transmitting high-speed signal up to 56 G PAM4 PCIe® Gen 5 and targeted to meet 64 G PAM4 PCIe Gen 6 while allowing much greater signal path lengths and maintaining SI performance when compared to conventional PCB routing methods. Multi-Trak connectors not only provide an SI performance ready signal transmission but also a new way of system design that is cost-effective, highly modular, scalable, and extremely easy to repair.
- 0.60 mm pitch, vertical configurations
- Combine original PCIe and MCIO to be one connector, including POWER and high-/low-speed signal
- With power solutions in DIP type, in total can support 21 A
- Reverse cable for easy-to-organize layout
- Up to 56 Gb/s PAM4, PCIe Gen 5, over 1.0 m transmission distance
- Variety of plugs to support different routing requirements
- Supports both cable and card edge applications with one identical connector
- Supports different applications for AIC, combo cables, and MCIO STD cables
- Optional 85 Ω (G03 series) impedance and various pin number options meeting PCIe/NVMe/SAS/SFP(+)/QSFP specifications
- Baseband
- Commercial systems
- Networking
- Radio units
- High-end computing systems
- Server and storage systems
Multi-Trak™ Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | G03V21322HR | MULTI-TRAK 16X+PWR 2.20MM | 1029 - Immediate | $8.26 | View Details |
![]() | ![]() | G03V23322HR | MULTI-TRAK 8X+PWR 2.20MM | 160 - Immediate | $5.56 | View Details |
![]() | ![]() | G03VP1322HR | MULTI-TRAK PWR ONLY 2.20MM | 614 - Immediate | $3.44 | View Details |